Power Film Capacitors:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,990 30+ € 5,860 60+ € 5,730 120+ € 5,590 510+ € 5,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 420A | 21.8A | 0.004ohm | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,860 27+ € 8,770 54+ € 8,590 108+ € 8,410 513+ € 7,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 52.5mm | 61V/µs | 610A | 21.8A | - | 57.5mm | 30mm | 45mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,500 27+ € 7,330 54+ € 7,110 108+ € 6,880 513+ € 6,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 61V/µs | 610A | 21.8A | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 17,570 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 600A | 21.8A | 0.0042ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ € 16,860 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 600A | 21.8A | 0.0042ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 |