brez DDV

Power Film Capacitors:

Št. najdenih izdelkov 3
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
2478414

RoHS

Date/Lot Code

Each
10+
€ 0,356
100+
€ 0,325
500+
€ 0,266
1000+
€ 0,246
2000+
€ 0,220
Več cen ...
Najm.: 10 / Večkratnik: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2495968

RoHS

Date/Lot Code

Each
10+
€ 0,334
100+
€ 0,303
500+
€ 0,250
1200+
€ 0,229
2400+
€ 0,209
Več cen ...
Najm.: 10 / Večkratnik: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2935651

RoHS

Date/Lot Code

Each
680+
€ 0,239
Najm.: 680 / Večkratnik: 680
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1–3 od skupnega števila izdelkov: 3
od skupaj strani: 1

vodilnih proizvajalcev

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account