Power Film Capacitors:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,210 10+ € 3,230 64+ € 3,160 128+ € 2,750 512+ € 2,520 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,810 5+ € 6,320 10+ € 5,990 25+ € 5,650 50+ € 4,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 500A | 11.9A | 0.0104ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,470 10+ € 5,150 50+ € 4,830 112+ € 4,540 560+ € 4,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 940A | 11.9A | 0.007ohm | 32mm | 22mm | 37mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 7,740 5+ € 6,270 10+ € 5,940 25+ € 5,600 50+ € 4,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 500A | 11.9A | 0.0104ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 200+ € 9,830 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 660A | 11.9A | 0.0075ohm | 57.5mm | 35mm | 56mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 60+ € 6,100 | Najm.: 60 / Večkratnik: 60 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 180V/µs | 216A | 11.9A | 0.007ohm | 41.5mm | 18mm | 32.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,960 36+ € 3,650 72+ € 3,510 108+ € 3,370 504+ € 3,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 126V/µs | 277A | 11.9A | - | 42mm | 28mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 |