Power Film Capacitors:
Št. najdenih izdelkov 16Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,820 10+ € 4,060 25+ € 3,750 50+ € 3,200 100+ € 3,050 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 0.0094ohm | 41.5mm | 17mm | 34.5mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,340 10+ € 3,150 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 147A | 11.8A | 0.0083ohm | 42mm | 35mm | 24mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,290 5+ € 6,210 10+ € 5,130 25+ € 4,990 50+ € 4,890 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 0.0057ohm | 41.5mm | 27.5mm | 42mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,910 10+ € 5,090 25+ € 4,940 50+ € 4,800 100+ € 4,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 300A | 11.8A | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 40+ € 3,490 120+ € 2,440 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 33V/µs | 148A | 11.8A | 0.0082ohm | 31.5mm | 22mm | 37mm | 11.8A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ € 3,290 10+ € 1,880 80+ € 1,730 160+ € 1,660 560+ € 1,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 553A | 11.8A | 0.0071ohm | 32mm | 18mm | 33mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,480 10+ € 2,740 64+ € 2,630 128+ € 2,520 512+ € 2,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 33V/µs | 148A | 11.8A | 0.0082ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 5,770 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 920V | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 11.8A | 0.0072ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 5,150 10+ € 3,150 58+ € 3,060 116+ € 2,970 522+ € 2,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 37.5mm | 22V/µs | 132A | 11.8A | 0.0094ohm | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 192+ € 2,700 | Najm.: 192 / Večkratnik: 192 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 400A | 11.8A | 0.009ohm | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,860 10+ € 2,420 64+ € 2,370 128+ € 2,310 512+ € 2,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 145A | 11.8A | 0.0082ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 720+ € 3,320 | Najm.: 720 / Večkratnik: 720 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | Commercial, Industrial | Through Hole | - | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 25V/µs | - | 11.8A | 0.0064ohm | 42mm | 18mm | 32.5mm | 10.3A | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 8,280 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 350A | 11.8A | 0.0072ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 5,360 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 360A | 11.8A | 0.0071ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 5,160 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 360A | 11.8A | 0.0071ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 510+ € 1,450 | Najm.: 510 / Večkratnik: 510 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 11.8A | 0.0066ohm | 32mm | 18mm | 33mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |