Power Film Capacitors:
Št. najdenih izdelkov 76Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,830 10+ € 4,110 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | - | 32mm | 13mm | 22mm | - | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,800 10+ € 3,880 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,970 2+ € 17,720 3+ € 15,700 5+ € 12,930 10+ € 12,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | - | Screw | 20mm | 15V/µs | - | 10A | - | 55mm | - | - | 130mm | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ € 8,100 10+ € 5,150 25+ € 5,120 50+ € 5,080 100+ € 5,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,800 10+ € 7,990 52+ € 7,690 104+ € 7,390 520+ € 7,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 9,790 5+ € 7,840 10+ € 5,890 20+ € 5,640 40+ € 5,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 24,570 3+ € 22,730 5+ € 20,880 10+ € 19,040 20+ € 18,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | - | 44mm | 22mm | 38mm | - | 38mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 45,500 5+ € 38,870 30+ € 32,240 60+ € 31,500 120+ € 30,750 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 235A | 10A | - | 45mm | - | - | 105mm | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 1+ € 7,660 5+ € 6,130 10+ € 5,570 20+ € 5,340 40+ € 5,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,750 10+ € 4,650 25+ € 4,160 50+ € 3,620 100+ € 3,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,010 5+ € 3,560 10+ € 2,700 25+ € 2,220 50+ € 1,880 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.1kV/µs | 165A | 10A | 0.007ohm | - | 34mm | 21mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 7,130 10+ € 5,310 25+ € 4,900 50+ € 4,480 100+ € 4,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 60V/µs | 540A | 10A | - | - | 32mm | 21mm | 31mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 4,600 10+ € 2,770 58+ € 2,690 116+ € 2,600 522+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 150A | 10A | 0.0125ohm | - | 41.5mm | 20mm | 40mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,930 5+ € 6,340 10+ € 5,770 20+ € 5,530 40+ € 5,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 0.008ohm | - | 42mm | 30mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,880 3+ € 10,600 5+ € 10,320 10+ € 10,040 20+ € 9,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 150A | 10A | 0.011ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,590 10+ € 3,020 50+ € 2,560 200+ € 2,250 400+ € 2,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 10A | 8000µohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,200 50+ € 3,670 100+ € 3,040 250+ € 2,730 500+ € 2,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | - | 10A | 5000µohm | - | 31.5mm | 18mm | 33mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 20+ € 6,350 60+ € 5,750 | Najm.: 20 / Večkratnik: 20 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 400V | - | Radial Leaded | 27.5mm | 74V/µs | 111A | 10A | 0.0071ohm | - | 32mm | 10mm | 20mm | 10A | - | C4AT Series | -40°C | 85°C | - | ||||
Each | 1+ € 16,150 5+ € 12,500 10+ € 11,070 25+ € 9,940 50+ € 8,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 10A | 0.008ohm | - | 43mm | 18.5mm | 35.5mm | - | 35.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 880+ € 2,460 | Najm.: 880 / Večkratnik: 880 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 10A | 0.0085ohm | - | 31.5mm | 16mm | 32mm | - | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,930 5+ € 5,440 10+ € 4,940 20+ € 4,840 40+ € 4,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 75V/µs | 750A | 10A | - | - | 32mm | 21mm | 31mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 17,880 3+ € 15,750 5+ € 14,070 10+ € 12,240 20+ € 11,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.225kA | 10A | 0.01ohm | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,170 10+ € 2,440 72+ € 2,300 144+ € 2,210 504+ € 2,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | - | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 19,260 5+ € 16,530 10+ € 13,790 20+ € 13,020 40+ € 12,250 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 500A | 10A | 0.006ohm | - | 43mm | 21.5mm | 38.5mm | - | 38.5mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 11,900 10+ € 9,180 58+ € 7,750 116+ € 7,600 522+ € 7,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 13V/µs | 196A | 10A | 0.0062ohm | - | 42mm | 20mm | 40mm | - | 40mm | C4AE Series | -40°C | 85°C | - |