brez DDV

Power Film Capacitors:

Št. najdenih izdelkov 14
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
3254632

RoHS

Each
10+
€ 0,279
100+
€ 0,251
500+
€ 0,205
1500+
€ 0,183
3000+
€ 0,174
Več cen ...
Najm.: 10 / Večkratnik: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
4074862

RoHS

Date/Lot Code

Each
1+
€ 1,020
10+
€ 0,647
50+
€ 0,565
100+
€ 0,501
200+
€ 0,444
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
8.9A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
2935868

RoHS

Date/Lot Code

Each
6000+
€ 0,326
Najm.: 6000 / Večkratnik: 6000
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
20A
1.3A
0.193ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935905

RoHS

Date/Lot Code

Each
6000+
€ 0,251
Najm.: 6000 / Večkratnik: 6000
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
31A
1.3A
0.193ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
4074863

RoHS

Date/Lot Code

Each
500+
€ 0,403
Najm.: 500 / Večkratnik: 500
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
8.9A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074769

RoHS

Date/Lot Code

Each
250+
€ 0,740
Najm.: 250 / Večkratnik: 250
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
6.8A
1.3A
0.213ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074766

RoHS

Date/Lot Code

Each
250+
€ 0,674
Najm.: 250 / Večkratnik: 250
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
5.5A
1.3A
0.232ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074770

RoHS

Date/Lot Code

Each
250+
€ 0,674
Najm.: 250 / Večkratnik: 250
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
6.8A
1.3A
0.213ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074765

RoHS

Date/Lot Code

Each
250+
€ 0,740
Najm.: 250 / Večkratnik: 250
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
5.5A
1.3A
0.232ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074785

RoHS

Date/Lot Code

Each
750+
€ 0,263
Najm.: 750 / Večkratnik: 750
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
9.4A
1.3A
0.116ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074784

RoHS

Date/Lot Code

Each
500+
€ 0,409
Najm.: 500 / Večkratnik: 500
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
9.4A
1.3A
0.116ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074780

RoHS

Date/Lot Code

Each
500+
€ 0,414
Najm.: 500 / Večkratnik: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
11.3A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074783

RoHS

Date/Lot Code

Each
500+
€ 0,451
Najm.: 500 / Večkratnik: 500
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
9.4A
1.3A
0.116ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074779

RoHS

Date/Lot Code

Each
500+
€ 0,457
Najm.: 500 / Večkratnik: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
11.3A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1–14 od skupnega števila izdelkov: 14
od skupaj strani: 1

vodilnih proizvajalcev

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account