Power Film Capacitors:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,940 10+ € 1,060 50+ € 0,981 256+ € 0,902 512+ € 0,853 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 99A | - | 0.0291ohm | 31.5mm | 11mm | 20mm | 4.5A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,602 50+ € 0,577 100+ € 0,552 700+ € 0,454 1400+ € 0,445 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | - | 0.019ohm | 18mm | 7.5mm | 13.5mm | 4.5A | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 50+ € 2,430 150+ € 2,280 | Najm.: 50 / Večkratnik: 50 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | 31.5mm | 11mm | 20mm | 4.5A | C4AF Series | -55°C | 105°C | AEC-Q200 |