Power Film Capacitors:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 43,350 5+ € 39,020 25+ € 30,590 50+ € 28,240 100+ € 26,790 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 1.2kA | 0.002ohm | 50mm | 101mm | 20A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 43,370 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 900A | 0.002ohm | 50mm | 76mm | 20A | 76mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 33,890 2+ € 27,780 3+ € 23,540 5+ € 23,070 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Through Hole | - | 900V | PC Pin | - | 30V/µs | - | 0.004ohm | 63.5mm | - | 20A | - | - | -40°C | 85°C | |||||
Each | 1+ € 40,290 2+ € 33,030 3+ € 27,980 5+ € 26,580 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 90µF | ± 10% | DC Link | Through Hole | - | 750V | PC Pin | - | 23V/µs | - | 0.003ohm | 63.5mm | - | 20A | - | - | -40°C | 85°C |