Power Film Capacitors:
Št. najdenih izdelkov 95Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,780 5+ € 6,220 10+ € 5,660 20+ € 5,430 40+ € 5,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,170 5+ € 10,680 10+ € 9,190 20+ € 8,550 40+ € 7,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | 42mm | 21.5mm | 38mm | 38mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,790 5+ € 7,840 10+ € 5,890 20+ € 5,640 40+ € 5,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,660 5+ € 6,130 10+ € 5,570 20+ € 5,340 40+ € 5,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,720 5+ € 9,080 10+ € 8,560 20+ € 8,040 40+ € 7,210 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 21.5mm | 38.5mm | - | MKP1848E Series | - | 125°C | - | |||||
Each | 91+ € 5,520 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 7,600 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 80V/µs | 160A | 9A | 0.0095ohm | 42mm | 21.5mm | 38.5mm | 38.5mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ € 7,190 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 10.5A | 0.0075ohm | 42mm | 21.5mm | 38.5mm | 38.5mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ € 5,770 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 920V | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 11.8A | 0.0072ohm | 42mm | 21.5mm | 38.5mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 12,800 5+ € 10,180 10+ € 7,560 20+ € 7,490 40+ € 7,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 19,260 5+ € 16,530 10+ € 13,790 20+ € 13,020 40+ € 12,250 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 500A | 10A | 0.006ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 12,620 5+ € 10,720 10+ € 8,820 20+ € 8,330 40+ € 7,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 10A | 0.009ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,780 5+ € 10,310 10+ € 7,830 20+ € 7,680 40+ € 7,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1847 Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,310 5+ € 9,490 10+ € 7,670 20+ € 7,370 40+ € 7,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 10,110 5+ € 8,160 10+ € 6,200 20+ € 5,910 40+ € 5,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 91+ € 7,450 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 210A | 11A | 0.006ohm | 42mm | 21.5mm | 38.5mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ € 8,190 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 375A | 14.6A | 0.0047ohm | 42mm | 21.5mm | 38.5mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 9,960 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 500A | 15.5A | 0.0041ohm | 42mm | 21.5mm | 38.5mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 8,370 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 375A | 15.3A | 0.0042ohm | 42mm | 21.5mm | 38.5mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 5,820 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 240A | 11.2A | 0.0078ohm | 42mm | 21.5mm | 38.5mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 8,710 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 400A | 14.4A | 0.0048ohm | 42mm | 21.5mm | 38.5mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ € 7,760 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 375A | 11A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 91+ € 7,760 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 315A | 10A | - | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 91+ € 5,590 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 1.5µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 300A | 14.8A | 0.006ohm | 43mm | 21.5mm | 38.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 6,740 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 175A | 9A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | - | MKP1847H Series | -40°C | 105°C | - |