Power Film Capacitors:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,780 5+ € 1,170 10+ € 0,938 20+ € 0,863 40+ € 0,765 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | 25mm | 11.5mm | 20mm | - | - | -40°C | 105°C | |||||
Each | 1+ € 0,792 5+ € 0,512 10+ € 0,447 25+ € 0,396 50+ € 0,316 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | 18mm | 11.5mm | 17mm | - | - | -40°C | 105°C | |||||
Each | 1+ € 6,200 10+ € 4,270 50+ € 3,570 100+ € 2,880 200+ € 2,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 30mm | 11.5mm | 24.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C |