MKP1848S Series Power Film Capacitors:
Št. najdenih izdelkov 14Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,310 5+ € 6,010 10+ € 4,710 20+ € 4,590 40+ € 4,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 5,950 10+ € 5,600 25+ € 4,740 50+ € 3,880 100+ € 3,640 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | 24mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 8,100 10+ € 5,150 25+ € 5,120 50+ € 5,080 100+ € 5,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | 57.5mm | 39mm | 24mm | 24mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 4,850 5+ € 3,880 10+ € 2,900 20+ € 2,850 40+ € 2,790 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 10,120 3+ € 8,930 5+ € 7,740 10+ € 6,550 20+ € 6,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | 57.5mm | 35mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 6,320 5+ € 4,990 10+ € 3,660 20+ € 3,590 40+ € 3,510 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | 31.5mm | 24mm | 12mm | 12mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 5,590 3+ € 4,850 5+ € 4,110 10+ € 3,370 20+ € 3,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | 57.5mm | 33mm | 15mm | 15mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 4,730 5+ € 3,620 10+ € 2,510 20+ € 2,400 40+ € 2,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 105A | 3.5A | 0.014ohm | 31.5mm | 24mm | 12mm | 12mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 6,980 5+ € 6,470 10+ € 5,960 25+ € 5,340 50+ € 4,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 7V/µs | 140A | 6A | 0.0095ohm | 57.5mm | 33mm | 15mm | 15mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 8,070 3+ € 7,170 5+ € 6,820 10+ € 6,510 20+ € 6,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 17V/µs | 255A | 8.5A | 0.007ohm | 42mm | 39mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 5,380 5+ € 4,410 10+ € 3,440 20+ € 3,310 40+ € 3,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 15V/µs | 150A | 5A | 0.01ohm | 42mm | 24mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 8,420 5+ € 7,350 10+ € 6,280 25+ € 6,150 50+ € 6,030 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | 57.5mm | 45mm | 15mm | 15mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 10,370 3+ € 9,740 5+ € 9,180 10+ € 8,690 20+ € 7,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 8V/µs | 240A | 11A | 0.005ohm | 57.5mm | 39mm | 24mm | 24mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+ € 7,000 5+ € 6,620 10+ € 6,230 20+ € 5,840 40+ € 5,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 17V/µs | 119A | 5A | 0.015ohm | 42mm | 24mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C |