C4AQ Series Power Film Capacitors:
Št. najdenih izdelkov 124Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,940 10+ € 2,520 50+ € 2,430 132+ € 2,330 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 2.6µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | - | 19V/µs | 51A | 5.8A | 0.0237ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,510 36+ € 7,610 72+ € 7,520 108+ € 7,430 504+ € 7,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 0.0021ohm | 42mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,620 10+ € 1,530 50+ € 1,410 256+ € 1,290 512+ € 1,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 27.5mm | 10V/µs | 54A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | - | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,890 36+ € 6,080 72+ € 5,970 108+ € 5,860 504+ € 5,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,290 10+ € 1,280 50+ € 1,270 256+ € 1,250 512+ € 1,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 28V/µs | 28A | 4.2A | 0.0331ohm | 31.5mm | 11mm | 20mm | - | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,990 10+ € 1,760 96+ € 1,650 192+ € 1,460 576+ € 1,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 63A | 7.1A | 0.016ohm | 31.5mm | 14mm | 28mm | - | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 25,460 27+ € 17,540 54+ € 16,760 108+ € 15,980 270+ € 14,680 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 4V/µs | 442A | 27.4A | 0.0029ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 24,340 18+ € 17,670 54+ € 17,460 108+ € 17,240 252+ € 16,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | 650V | PC Pin | - | 6V/µs | 754A | 42.9A | 0.0019ohm | 57.5mm | 45mm | 65mm | - | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,200 10+ € 3,290 58+ € 3,260 116+ € 3,220 522+ € 3,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 37.5mm | 9V/µs | 172A | 15.6A | 0.0053ohm | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,450 10+ € 2,710 64+ € 2,650 128+ € 2,500 512+ € 2,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 46,140 5+ € 44,850 18+ € 35,000 54+ € 31,890 108+ € 29,290 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | - | 4V/µs | 840A | 47.7A | 0.0016ohm | 57.5mm | 45mm | 65mm | - | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,950 10+ € 1,090 50+ € 1,070 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,330 10+ € 1,370 50+ € 1,340 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,060 10+ € 1,200 50+ € 1,110 234+ € 1,020 702+ € 0,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 49A | 6A | 0.0205ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,070 10+ € 2,960 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,450 10+ € 4,000 50+ € 3,830 132+ € 3,650 528+ € 3,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | - | 6V/µs | 78A | 8.6A | 0.0107ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,600 10+ € 2,860 50+ € 2,760 132+ € 2,650 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | - | 9V/µs | 64A | 7.6A | 0.0138ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,470 10+ € 3,110 50+ € 3,050 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 16V/µs | 62A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 18,910 18+ € 13,700 54+ € 12,350 108+ € 10,990 252+ € 10,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 11V/µs | 595A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | - | 56mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,340 10+ € 3,150 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | - | 20V/µs | 147A | 11.8A | 0.0083ohm | 42mm | 35mm | 24mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,390 10+ € 3,300 50+ € 3,240 100+ € 3,180 500+ € 3,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | - | 21V/µs | 127A | 11.1A | 0.0094ohm | 42mm | 35mm | 24mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,380 10+ € 1,340 50+ € 1,310 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | 32mm | 21mm | 12.5mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,630 10+ € 2,190 50+ € 2,150 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | - | 13V/µs | 75A | 7.1A | 0.0157ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,000 10+ € 1,650 96+ € 1,520 192+ € 1,450 576+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 79A | - | 0.0129ohm | 31.5mm | 14mm | 28mm | 7.9A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,920 30+ € 6,200 60+ € 6,010 120+ € 5,820 510+ € 5,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 16V/µs | 409A | - | 0.0032ohm | 42mm | 35mm | 50mm | 25.5A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 |