C4AQ-M Series Power Film Capacitors:
Št. najdenih izdelkov 71C4AQ-M Series Power Film Capacitors
The C4AQ-M capacitor is a miniaturized polypropylene metallized film capacitor with a rectangular, plastic box-type design, filled with resin, and uses 2 or 4 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Capacitance range: 1.1 ? 210 µF
- Rated Voltage (VNDC) Range 500 to 1,200 VDC
- Radial 2 or 4 Leads
- Capacitance Tolerance ±5% (J) or ±10% (K)
- RoHS compliant
- Temperature Range ?55°C to +105°C
- High dV/dt capability
- Suitable for high frequency applications
- Self-healing
- Applications: DC filtering, DC link, renewable energy grid interface, motor drives and automotive
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,560 48+ € 3,560 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 0.0046ohm | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 22,610 18+ € 17,860 54+ € 16,510 108+ € 15,160 252+ € 14,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 40.6A | 0.0022ohm | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,700 30+ € 5,070 60+ € 4,970 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,590 48+ € 6,820 96+ € 6,650 144+ € 6,590 528+ € 6,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,630 10+ € 1,410 100+ € 1,310 500+ € 1,270 1000+ € 1,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 325A | 8.7A | 0.0107ohm | 31.5mm | 14mm | 28mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,550 10+ € 4,970 50+ € 4,830 100+ € 4,710 500+ € 4,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,580 10+ € 7,550 50+ € 7,250 100+ € 6,950 500+ € 6,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 37V/µs | 925A | 25.5A | 0.0032ohm | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,250 10+ € 2,030 72+ € 1,720 144+ € 1,650 504+ € 1,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,110 10+ € 1,730 88+ € 1,600 176+ € 1,530 528+ € 1,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 423A | 10.1A | 0.0087ohm | 32mm | 16mm | 30mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,570 10+ € 2,030 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6.5µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 37.5mm | 35V/µs | 228A | 8.5A | 0.0125ohm | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,050 10+ € 1,130 100+ € 0,988 500+ € 0,946 1000+ € 0,903 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,180 10+ € 1,500 50+ € 1,470 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,000 10+ € 1,660 96+ € 1,530 192+ € 1,480 576+ € 1,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | 31.5mm | 14mm | 28mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 21,150 24+ € 14,920 72+ € 14,790 120+ € 14,650 264+ € 14,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 30V/µs | 3.3kA | 40.8A | 0.0014ohm | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,350 10+ € 1,460 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.2kV | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | 32mm | 31mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,160 10+ € 1,210 50+ € 1,130 192+ € 1,040 576+ € 0,958 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 70V/µs | 140A | 5.1A | 0.0216ohm | 32mm | 21mm | 12.5mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,230 100+ € 1,030 500+ € 1,000 1000+ € 0,978 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | 31.5mm | 11mm | 20mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,190 10+ € 9,370 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 15V/µs | 825A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,550 10+ € 5,200 50+ € 4,510 100+ € 4,270 500+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | PC Pin | - | 45V/µs | 450A | 14.9A | 0.0061ohm | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,330 10+ € 6,440 50+ € 5,910 100+ € 5,900 500+ € 5,840 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,640 10+ € 1,770 100+ € 1,310 500+ € 1,240 1000+ € 1,210 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,940 10+ € 1,060 50+ € 0,981 256+ € 0,902 512+ € 0,853 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | 1.2kV | Radial Leaded | 27.5mm | 90V/µs | 99A | - | 0.0291ohm | 31.5mm | 11mm | 20mm | 4.5A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,860 10+ € 2,880 64+ € 2,760 128+ € 2,630 512+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | Radial Leaded | 27.5mm | 90V/µs | 450A | - | 0.008ohm | 31.5mm | 22mm | 37mm | 11.9A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,380 27+ € 7,670 54+ € 7,660 108+ € 7,650 513+ € 7,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 52.5mm | 15V/µs | 540A | - | 0.0048ohm | 57.5mm | 30mm | 45mm | 21.2A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,610 36+ € 4,670 72+ € 4,630 108+ € 4,590 504+ € 3,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | Radial Leaded | - | 45V/µs | 450A | - | 0.0062ohm | 42mm | 28mm | 37mm | 15.2A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |