C4AK Series Power Film Capacitors:
Št. najdenih izdelkov 24C4AK Series Power Film Capacitors
The C4AK capacitor is a new polypropylene material metallized film capacitor with a rectangular, plastic boxtype design (black color) filled with resin, and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements with longer life at 125°C (higher voltage derated) and 135°C.
- High voltage & long life at 125°C
- Voltage derated at 135°C
- Self-healing
- Low loss
- Low ESL
- Low profile dimensions available under request
- High ripple current
- Suitable for high frequency applications
- High dV/dt
- Automotive Grades (AEC-Q200)
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,610 36+ € 7,080 72+ € 7,040 108+ € 7,000 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | 42mm | 28mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 16,400 36+ € 11,280 72+ € 11,050 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | 42mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 8,400 10+ € 5,530 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | 42mm | 20mm | 40mm | 40mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 3,500 10+ € 2,070 50+ € 1,960 208+ € 1,840 624+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | 32mm | 13mm | 22mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 2,680 10+ € 1,560 50+ € 1,460 256+ € 1,360 512+ € 1,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | 32mm | 11mm | 20mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 27,250 23+ € 17,930 69+ € 17,590 115+ € 17,240 253+ € 17,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 900V | PC Pin | - | 10V/µs | 400A | 22.5A | 0.0044ohm | 57.5mm | 35mm | 50mm | 50mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 10,340 10+ € 6,850 58+ € 6,740 116+ € 6,630 522+ € 6,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | 42mm | 20mm | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 19,730 27+ € 14,050 54+ € 13,810 108+ € 13,570 270+ € 13,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 10V/µs | 300A | 18A | 0.0057ohm | 57.5mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 15,670 30+ € 11,480 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | 42mm | 33mm | 48mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 30,270 5+ € 26,920 23+ € 23,570 69+ € 21,930 115+ € 20,280 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 10V/µs | 600A | 23.5A | 0.004ohm | 57.5mm | 35mm | 50mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 15,010 44+ € 9,310 88+ € 8,890 132+ € 8,180 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 440A | 16.6A | 0.0047ohm | 42mm | 24mm | 44mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 17,880 27+ € 12,800 54+ € 12,540 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 10V/µs | 450A | 19.5A | 0.0048ohm | 57.5mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 6,830 10+ € 5,100 64+ € 4,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | 32mm | 22mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 3,060 10+ € 1,780 50+ € 1,670 256+ € 1,550 512+ € 1,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 40V/µs | 48A | 3.8A | 0.035ohm | 32mm | 11mm | 20mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 12,630 44+ € 8,350 88+ € 8,200 132+ € 7,930 528+ € 7,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 20V/µs | 300A | 15.3A | 0.0056ohm | 42mm | 24mm | 44mm | 44mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 8,900 10+ € 5,750 64+ € 5,630 128+ € 5,510 512+ € 5,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 40V/µs | 480A | 12.5A | 0.0061ohm | 32mm | 22mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 6,690 10+ € 4,950 72+ € 3,890 144+ € 3,730 504+ € 3,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 40V/µs | 200A | 8.7A | 0.01ohm | 32mm | 19mm | 29mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 19,420 30+ € 12,670 60+ € 12,660 120+ € 12,650 270+ € 12,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link | Through Hole | 900V | Radial Leaded | - | 20V/µs | 480A | 22A | 0.0035ohm | 42mm | 33mm | 48mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 17,690 36+ € 13,530 72+ € 12,240 108+ € 10,940 252+ € 10,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 20V/µs | 400A | 18.5A | 0.004ohm | 42mm | 30mm | 45mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 13,930 36+ € 9,700 72+ € 9,280 108+ € 8,850 504+ € 7,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 20V/µs | 280A | 14.4A | 0.0059ohm | 42mm | 28mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 6,450 10+ € 4,120 72+ € 3,790 144+ € 3,660 504+ € 3,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 40V/µs | 320A | 9.7A | 0.008ohm | 32mm | 19mm | 29mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 5,260 10+ € 3,310 96+ € 2,810 192+ € 2,630 576+ € 2,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 160A | 7.1A | 0.0134ohm | 32mm | 14mm | 28mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 4,600 10+ € 2,690 96+ € 2,520 192+ € 2,470 576+ € 2,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 40V/µs | 108A | 6.5A | 0.016ohm | 32mm | 14mm | 28mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 4,160 10+ € 2,720 50+ € 2,540 208+ € 2,360 624+ € 1,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 108A | 5.6A | 0.0195ohm | 32mm | 13mm | 22mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 |