C4AF Series Power Film Capacitors:
Št. najdenih izdelkov 147C4AF Series Power Film Capacitors
The C4AF capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin, and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions.
- Self-healing
- AC 250 ? 500 VAC
- Rated Capacitance Range 1 to 62 µF
- Low loss
- ?55°C to +105°C operating temperature range
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- Optimized AC voltage performance
- Automotive grades (AEC?Q200)
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,650 18+ € 9,700 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,650 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 37.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 788A | 30.9A | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,400 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 149A | 9A | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,090 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | 42mm | 28mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,360 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,520 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 938A | 26.1A | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,220 10+ € 2,960 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,600 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | 57.5mm | 45mm | 65mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,490 10+ € 1,750 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 77A | 5A | 0.0384ohm | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,560 27+ € 5,080 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 188A | 15.6A | 0.0083ohm | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,150 10+ € 1,930 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,800 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 330A | 18.1A | 0.0047ohm | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,220 30+ € 4,730 60+ € 4,640 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 330A | 16.8A | 0.0067ohm | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,160 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 400A | 18.5A | 0.0054ohm | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,700 10+ € 1,550 50+ € 1,510 234+ € 1,480 702+ € 1,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | 31.5mm | 13mm | 25mm | - | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,630 10+ € 1,500 50+ € 1,400 256+ € 1,300 512+ € 1,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | 31.5mm | 11mm | 20mm | - | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,290 10+ € 2,520 64+ € 2,440 128+ € 2,350 512+ € 2,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,570 10+ € 2,090 64+ € 1,950 128+ € 1,800 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,970 10+ € 1,640 96+ € 1,520 192+ € 1,400 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 173A | 7.5A | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,940 10+ € 1,620 96+ € 1,490 192+ € 1,420 576+ € 1,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 141A | 6.5A | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,310 10+ € 2,560 64+ € 2,480 128+ € 2,400 512+ € 2,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 353A | 10.6A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,900 10+ € 2,280 64+ € 2,210 128+ € 2,140 512+ € 1,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,210 10+ € 0,644 50+ € 0,631 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,790 10+ € 0,978 50+ € 0,901 256+ € 0,824 512+ € 0,778 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 45A | 4.5A | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,730 18+ € 12,800 54+ € 11,580 108+ € 10,350 504+ € 9,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 837A | 32A | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 |