B32774H Series Power Film Capacitors:
Št. najdenih izdelkov 35Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,530 10+ € 1,790 50+ € 1,580 100+ € 1,360 200+ € 1,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,540 10+ € 3,330 25+ € 3,080 50+ € 2,840 100+ € 2,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.0058ohm | 31.5mm | 19mm | 30mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,550 10+ € 2,340 50+ € 2,120 100+ € 1,890 200+ € 1,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 40V/µs | - | 0.0072ohm | 31.5mm | 15mm | 24.5mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,360 10+ € 5,360 50+ € 4,530 200+ € 3,990 400+ € 3,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 14A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,050 50+ € 1,940 100+ € 1,700 250+ € 1,550 1000+ € 1,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 155V/µs | 5.3A | 0.0206ohm | 31.5mm | 14mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,430 10+ € 3,450 50+ € 3,030 200+ € 2,760 400+ € 2,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,760 50+ € 2,390 100+ € 2,090 250+ € 1,910 1000+ € 1,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7A | 0.0116ohm | 31.5mm | 14mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,340 50+ € 2,820 100+ € 2,380 250+ € 2,100 500+ € 2,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,260 50+ € 2,750 100+ € 2,320 250+ € 2,050 500+ € 1,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12A | 5400µohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,400 10+ € 3,710 50+ € 3,140 200+ € 2,760 400+ € 2,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 14A | 3800µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 2,770 50+ € 1,760 250+ € 1,540 500+ € 1,410 1000+ € 1,300 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.5A | 0.0134ohm | 31.5mm | 11mm | 19mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,310 50+ € 2,740 100+ € 2,400 250+ € 2,190 500+ € 2,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 9.5A | 7900µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,510 10+ € 3,800 50+ € 3,220 200+ € 2,830 400+ € 2,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3100µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,010 50+ € 2,550 100+ € 2,240 250+ € 2,030 500+ € 1,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.6A | 9800µohm | 31.5mm | 15mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 2,840 50+ € 1,810 250+ € 1,580 500+ € 1,440 1000+ € 1,330 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 6A | 0.0132ohm | 31.5mm | 12.5mm | 21.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,270 10+ € 3,590 50+ € 3,040 200+ € 2,680 400+ € 2,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 14A | 3400µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,330 50+ € 3,390 100+ € 2,970 250+ € 2,700 500+ € 2,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 10.8A | 6500µohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 2,470 50+ € 1,570 250+ € 1,380 500+ € 1,250 1000+ € 1,160 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0156ohm | 31.5mm | 11mm | 21mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,750 10+ € 3,160 50+ € 2,670 200+ € 2,350 400+ € 2,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 2,250 50+ € 1,430 250+ € 1,250 500+ € 1,140 1000+ € 1,050 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5.6A | 0.0143ohm | 31.5mm | 11mm | 21mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,260 10+ € 2,750 50+ € 2,320 200+ € 2,050 400+ € 1,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 12A | 5700µohm | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 3,420 50+ € 2,180 250+ € 1,910 500+ € 1,740 1000+ € 1,600 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,320 10+ € 3,640 50+ € 3,080 200+ € 2,710 400+ € 2,600 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,910 10+ € 3,300 50+ € 2,790 200+ € 2,450 400+ € 2,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,060 50+ € 2,580 100+ € 2,260 250+ € 2,060 500+ € 1,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 |