B32754 Series Power Film Capacitors:
Št. najdenih izdelkov 17Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 2,460 50+ € 1,570 250+ € 1,370 500+ € 1,250 1000+ € 1,150 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 3.5A | 0.0213ohm | 31.5mm | 11mm | 19mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 5,680 50+ € 3,610 100+ € 3,170 250+ € 2,880 500+ € 2,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 8.5A | 6000µohm | 31.5mm | 16mm | 33mm | B32754 Series | -40°C | 105°C | |||||
Each | 5+ € 2,710 50+ € 1,730 250+ € 1,510 500+ € 1,380 1000+ € 1,270 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 5A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 7,090 10+ € 5,970 50+ € 5,060 100+ € 4,450 200+ € 4,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | 14A | 3300µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 5,950 10+ € 5,010 50+ € 4,240 200+ € 3,730 400+ € 3,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 13A | 3600µohm | 31.5mm | 22mm | 36.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 4,180 50+ € 2,660 100+ € 2,330 250+ € 2,120 1000+ € 1,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 6A | 9500µohm | 31.5mm | 14mm | 24.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 5,730 50+ € 3,640 100+ € 3,190 250+ € 2,910 500+ € 2,680 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | 7A | 8300µohm | 31.5mm | 16mm | 32mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 9,400 10+ € 7,920 50+ € 6,700 100+ € 5,900 200+ € 5,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 14A | 2800µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 4,230 50+ € 2,690 100+ € 2,360 250+ € 2,150 500+ € 1,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 6.5A | 8900µohm | 31.5mm | 15mm | 24.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 6,770 5+ € 5,700 10+ € 4,820 25+ € 4,240 50+ € 4,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 4,120 50+ € 2,620 100+ € 2,300 250+ € 2,090 1000+ € 1,930 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 6.5A | 8700µohm | 31.5mm | 14mm | 24.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 4,930 10+ € 3,460 25+ € 3,180 50+ € 2,890 100+ € 2,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 10.5A | 4600µohm | 31.5mm | 18mm | 33mm | B32754 Series | -40°C | 105°C | |||||
Each | 5+ € 2,480 50+ € 1,580 250+ € 1,380 500+ € 1,260 1000+ € 1,160 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | 4A | 0.0203ohm | 31.5mm | 11mm | 21mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 4,840 10+ € 4,070 50+ € 3,450 100+ € 3,030 200+ € 2,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 14A | 3200µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 4,200 50+ € 3,670 100+ € 3,040 250+ € 2,730 500+ € 2,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 10A | 5000µohm | 31.5mm | 18mm | 33mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+ € 3,290 50+ € 2,770 100+ € 2,340 250+ € 2,060 500+ € 1,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8A | 6400µohm | 31.5mm | 18mm | 27.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 784+ € 5,090 | Najm.: 784 / Večkratnik: 784 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | B32754 Series | -40°C | 105°C |