Power Film Capacitors:
Št. najdenih izdelkov 30Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,320 10+ € 2,800 25+ € 2,580 50+ € 2,370 100+ € 2,210 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,090 10+ € 3,310 25+ € 2,960 50+ € 2,720 100+ € 2,360 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,920 10+ € 2,470 25+ € 2,280 50+ € 2,200 100+ € 2,120 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,800 10+ € 3,880 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,290 10+ € 3,470 25+ € 3,100 50+ € 2,850 100+ € 2,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,770 10+ € 2,900 25+ € 2,730 50+ € 2,550 100+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,290 10+ € 3,250 25+ € 3,100 50+ € 2,900 100+ € 2,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,050 10+ € 3,090 25+ € 2,930 50+ € 2,750 100+ € 2,560 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,140 10+ € 3,150 25+ € 2,990 50+ € 2,800 100+ € 2,600 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,210 10+ € 3,930 25+ € 3,770 50+ € 3,020 100+ € 2,820 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9.5A | 0.0139ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,440 10+ € 3,410 25+ € 3,210 50+ € 2,950 100+ € 2,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,400 10+ € 3,570 25+ € 3,190 50+ € 2,930 100+ € 2,550 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,710 10+ € 2,860 25+ € 2,690 50+ € 2,520 100+ € 2,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,340 10+ € 3,510 25+ € 3,140 50+ € 2,940 100+ € 2,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,870 10+ € 3,700 25+ € 3,520 50+ € 3,240 100+ € 2,820 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,820 10+ € 4,060 25+ € 3,750 50+ € 3,200 100+ € 3,050 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 0.0094ohm | 41.5mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,860 10+ € 3,250 25+ € 3,000 50+ € 2,900 100+ € 2,790 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,990 10+ € 3,630 25+ € 3,610 50+ € 3,380 100+ € 3,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,750 10+ € 4,650 25+ € 4,160 50+ € 3,620 100+ € 3,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,210 10+ € 3,410 25+ € 3,350 50+ € 3,280 100+ € 3,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9.5A | 0.0139ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,770 10+ € 3,160 25+ € 3,110 50+ € 3,060 100+ € 3,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,160 10+ € 3,720 25+ € 3,490 50+ € 3,250 100+ € 2,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,720 10+ € 3,660 25+ € 3,630 50+ € 3,600 100+ € 3,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 165A | 7.9A | 0.0112ohm | 41.5mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,680 10+ € 3,040 50+ € 2,810 100+ € 2,580 200+ € 2,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 43V/µs | - | - | 0.014ohm | 31.5mm | 17mm | 34.5mm | 34.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,550 10+ € 3,690 25+ € 3,290 50+ € 3,080 100+ € 2,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - |