Power Film Capacitors:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 28,800 2+ € 23,600 3+ € 20,000 5+ € 18,180 10+ € 16,360 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 42V/µs | 0.01ohm | 36mm | 9.8A | -40°C | 85°C | |||||
Each | 1+ € 22,140 3+ € 13,800 5+ € 11,690 10+ € 11,460 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | 750V | PC Pin | 38V/µs | 0.01ohm | 36mm | 10A | -40°C | 85°C | |||||
Each | 1+ € 19,990 3+ € 12,450 5+ € 11,510 10+ € 10,560 20+ € 8,640 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 7.5µF | ± 10% | DC Link | Through Hole | 1.2kV | PC Pin | 60V/µs | 0.0135ohm | 36mm | 8.4A | -40°C | 85°C | |||||
Each | 1+ € 5,070 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 30µF | ± 10% | DC Link | Through Hole | 600V | PC Pin | 30V/µs | 0.009ohm | 36mm | 12A | -40°C | 85°C |