Power Film Capacitors:
Št. najdenih izdelkov 26Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,830 10+ € 4,110 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | - | 32mm | 13mm | 22mm | - | 22mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 10+ € 0,297 100+ € 0,269 500+ € 0,220 1000+ € 0,204 2000+ € 0,200 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.1A | 0.019ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,030 10+ € 1,250 25+ € 1,110 50+ € 0,906 100+ € 0,746 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | - | - | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 0.0021ohm | - | 31mm | 18mm | 33mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 2,590 10+ € 1,380 96+ € 1,280 192+ € 1,240 576+ € 1,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 99A | 7.2A | - | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,605 50+ € 0,580 100+ € 0,554 500+ € 0,469 1000+ € 0,460 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | - | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,940 10+ € 1,060 50+ € 0,981 256+ € 0,902 512+ € 0,853 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 99A | - | 0.0291ohm | - | 31.5mm | 11mm | 20mm | 4.5A | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,648 50+ € 0,622 100+ € 0,595 900+ € 0,437 1800+ € 0,429 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | - | 0.019ohm | - | 18mm | 6mm | 12mm | 4.3A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,540 10+ € 2,550 96+ € 1,620 192+ € 1,590 576+ € 1,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 99A | 7.2A | - | - | 31.5mm | 14mm | 28mm | - | 28mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,547 50+ € 0,524 100+ € 0,501 500+ € 0,421 1000+ € 0,398 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,517 50+ € 0,495 100+ € 0,473 500+ € 0,397 1000+ € 0,374 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 99A | 4.1A | 0.029ohm | - | 26.5mm | 7mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,796 50+ € 0,752 100+ € 0,707 500+ € 0,624 1000+ € 0,553 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,880 10+ € 1,120 50+ € 1,040 100+ € 0,967 500+ € 0,815 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 99A | 4.1A | 0.029ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,401 50+ € 0,384 100+ € 0,366 900+ € 0,279 1800+ € 0,263 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | - | 18mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 3000+ € 0,345 | Najm.: 3000 / Večkratnik: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | - | 18mm | 6mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ € 0,530 | Najm.: 2100 / Večkratnik: 2100 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1400+ € 0,566 | Najm.: 1400 / Večkratnik: 1400 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 99A | 4.1A | 0.029ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ € 0,423 | Najm.: 3000 / Večkratnik: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 550V/µs | 99A | 6.7A | 0.009ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2415+ € 0,457 | Najm.: 2415 / Večkratnik: 2415 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 99A | 8A | 0.007ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ € 0,435 | Najm.: 1500 / Večkratnik: 1500 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ € 0,440 | Najm.: 805 / Večkratnik: 805 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ € 0,469 | Najm.: 700 / Večkratnik: 700 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ € 0,295 | Najm.: 5250 / Večkratnik: 5250 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | - | 18mm | 6mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1650+ € 0,581 | Najm.: 1650 / Večkratnik: 1650 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 99A | 4.1A | 0.029ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ € 0,398 | Najm.: 2100 / Večkratnik: 2100 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,310 5+ € 5,400 10+ € 4,530 25+ € 3,380 50+ € 2,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 99A | - | 0.0081ohm | 15.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - |