brez DDV

Power Film Capacitors:

Št. najdenih izdelkov 5
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
3530088

RoHS

Each
1+
€ 2,380
10+
€ 1,340
50+
€ 1,310
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
4559354

RoHS

Date/Lot Code

Each
1+
€ 2,370
10+
€ 1,330
50+
€ 1,240
256+
€ 1,150
512+
€ 1,070
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
41A
-
0.017ohm
31.5mm
11mm
20mm
5.9A
-
C4AQ Series
-55°C
105°C
AEC-Q200
2934924

RoHS

Date/Lot Code

Each
256+
€ 2,740
Najm.: 256 / Večkratnik: 256
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
13V/µs
41A
4A
0.017ohm
31.5mm
11mm
20mm
-
20mm
C4AE Series
-40°C
85°C
-
2935870

RoHS

Date/Lot Code

Each
6000+
€ 0,369
Najm.: 6000 / Večkratnik: 6000
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
41A
1.9A
0.094ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
3649810

RoHS

Date/Lot Code

Each
10+
€ 0,315
100+
€ 0,180
500+
€ 0,167
1800+
€ 0,135
3600+
€ 0,132
Več cen ...
Najm.: 10 / Večkratnik: 10
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
41A
3.3A
0.024ohm
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
1–5 od skupnega števila izdelkov: 5
od skupaj strani: 1

vodilnih proizvajalcev

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account