Power Film Capacitors:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,203 100+ € 0,182 500+ € 0,147 1800+ € 0,110 3600+ € 0,109 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,259 100+ € 0,251 500+ € 0,209 1500+ € 0,165 3000+ € 0,162 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,180 50+ € 1,110 192+ € 1,030 576+ € 0,939 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.7mm | 31V/µs | 31A | - | 0.0296ohm | 32mm | 21mm | 12.5mm | 4.4A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,180 50+ € 1,100 256+ € 1,010 512+ € 0,948 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 31V/µs | 31A | 4.5A | 0.0298ohm | 31.5mm | 11mm | 20mm | - | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4500+ € 0,247 | Najm.: 4500 / Večkratnik: 4500 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2415+ € 0,449 | Najm.: 2415 / Večkratnik: 2415 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 31A | 2.2A | 0.094ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4500+ € 0,284 | Najm.: 4500 / Večkratnik: 4500 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3900+ € 0,252 | Najm.: 3900 / Večkratnik: 3900 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.5A | 0.135ohm | 13mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ € 0,219 | Najm.: 1500 / Večkratnik: 1500 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 310V/µs | 31A | 4.8A | 0.0111ohm | 10mm | 5mm | 10.5mm | - | 10.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ € 0,251 | Najm.: 6000 / Večkratnik: 6000 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 31A | 1.3A | 0.193ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 |