Power Film Capacitors:
Št. najdenih izdelkov 11Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,291 50+ € 0,266 100+ € 0,247 500+ € 0,224 1000+ € 0,204 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,348 50+ € 0,332 100+ € 0,315 500+ € 0,260 1500+ € 0,234 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 200V/µs | 30A | 5.22A | 0.0106ohm | 13mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1300+ € 0,187 | Najm.: 1300 / Večkratnik: 1300 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 30A | 1.97A | 0.0743ohm | 13mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ € 0,251 | Najm.: 6000 / Večkratnik: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 250+ € 0,734 | Najm.: 250 / Večkratnik: 250 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 30A | 2.5A | 0.06ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,533 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 30A | 2.4A | 0.042ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,060 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 30A | 3.1A | 0.054ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 0,960 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 30A | 3.1A | 0.054ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ € 0,669 | Najm.: 250 / Večkratnik: 250 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 30A | 2.5A | 0.06ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,485 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 30A | 2.4A | 0.042ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,355 50+ € 0,269 100+ € 0,239 250+ € 0,207 500+ € 0,174 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 30A | 2.11A | 0.0743ohm | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 |