Power Film Capacitors:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,254 100+ € 0,229 500+ € 0,182 1000+ € 0,167 2000+ € 0,144 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 28A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,505 50+ € 0,483 100+ € 0,461 500+ € 0,387 1500+ € 0,335 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 28A | 1.5A | 0.135ohm | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,290 10+ € 1,280 50+ € 1,270 256+ € 1,250 512+ € 1,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 28V/µs | 28A | 4.2A | 0.0331ohm | 31.5mm | 11mm | 20mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,694 50+ € 0,663 100+ € 0,547 500+ € 0,455 1000+ € 0,395 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | 10.5mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 4500+ € 0,169 | Najm.: 4500 / Večkratnik: 4500 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 28A | 1.34A | 0.1693ohm | 18mm | 4mm | 10mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 256+ € 2,210 | Najm.: 256 / Večkratnik: 256 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 28V/µs | 28A | 3A | 0.0331ohm | 31.5mm | 11mm | 20mm | 20mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,200 10+ € 1,340 50+ € 1,260 192+ € 1,170 576+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.7mm | 28V/µs | 28A | 4.2A | 0.0329ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 |