Power Film Capacitors:
Št. najdenih izdelkov 26Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,320 10+ € 6,840 58+ € 6,180 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 0.0037ohm | - | 42mm | 20mm | 40mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 13,520 3+ € 11,910 5+ € 10,640 10+ € 9,960 20+ € 9,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,590 5+ € 8,470 10+ € 7,710 20+ € 7,110 40+ € 6,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | - | 0.0052ohm | - | 42mm | 30mm | 45mm | 23A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,490 3+ € 15,310 5+ € 12,610 10+ € 11,600 20+ € 10,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | 52.5mm | - | 1.2kA | - | 0.004ohm | - | 58mm | 35mm | 50mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 37,970 5+ € 34,470 16+ € 29,090 64+ € 24,970 112+ € 24,470 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 16,900 3+ € 14,880 5+ € 13,300 10+ € 12,440 20+ € 11,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 17,190 3+ € 15,140 5+ € 13,530 10+ € 12,660 20+ € 11,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,580 30+ € 9,310 60+ € 8,950 120+ € 8,800 510+ € 7,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 1.2kA | 28.7A | 0.0028ohm | - | 42mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 16,320 3+ € 14,380 5+ € 12,850 10+ € 12,020 20+ € 11,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 34,200 5+ € 33,520 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 15,170 3+ € 14,090 5+ € 13,280 10+ € 12,460 20+ € 11,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.2kA | - | 0.0048ohm | - | 42mm | 45mm | 60mm | 24.8A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 44,960 5+ € 37,170 12+ € 34,440 60+ € 29,560 108+ € 28,970 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 1.2kA | - | 0.004ohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 39,530 5+ € 35,580 25+ € 27,840 50+ € 25,420 100+ € 22,990 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.2kA | - | 0.002ohm | 50mm | - | - | 101mm | 20A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 50,790 5+ € 41,990 12+ € 38,910 60+ € 33,390 108+ € 32,720 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1.2kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,980 10+ € 9,300 25+ € 8,840 50+ € 8,370 100+ € 7,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 1.2kA | 24.9A | - | - | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 15,460 3+ € 11,750 5+ € 9,630 10+ € 7,920 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 1.2kA | 26A | 0.0025ohm | - | 45mm | 35mm | 42mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 23,820 18+ € 16,550 54+ € 16,540 108+ € 16,530 252+ € 15,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 38.7A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 24,110 | Najm.: 100 / Večkratnik: 100 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 1.5kV | - | Screw | 22.3mm | 400V/µs | 1.2kA | - | 0.002ohm | 50mm | - | - | 101mm | 22A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,950 30+ € 7,600 60+ € 7,570 120+ € 7,530 510+ € 7,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 30V/µs | 1.2kA | 28.7A | 0.0025ohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,030 44+ € 6,710 88+ € 6,470 132+ € 6,410 528+ € 6,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 1.2kA | 23.2A | 0.0028ohm | - | 42mm | 24mm | 44mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,540 10+ € 9,090 50+ € 8,840 100+ € 8,590 500+ € 8,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 1.2kA | 24.9A | 0.0028ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 128+ € 4,790 | Najm.: 128 / Večkratnik: 128 | Metallized PP | Can | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | - | 1.2kA | 22.5A | 0.004ohm | 50mm | - | - | 57mm | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 17,080 3+ € 15,050 5+ € 13,450 10+ € 12,580 20+ € 11,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 0.0049ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 17,080 3+ € 15,050 5+ € 13,450 10+ € 12,580 20+ € 11,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 0.0049ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 90+ € 7,580 | Najm.: 90 / Večkratnik: 90 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.2kA | 25.7A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |