Power Film Capacitors:
Št. najdenih izdelkov 1451Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,290 10+ € 5,020 50+ € 4,340 100+ € 3,720 500+ € 3,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ € 5,360 3+ € 4,970 5+ € 4,510 10+ € 4,340 20+ € 4,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | 45mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,210 10+ € 3,580 50+ € 2,960 234+ € 2,740 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,830 10+ € 4,110 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 0.0078ohm | - | 32mm | 13mm | 22mm | - | 22mm | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,450 10+ € 2,760 50+ € 2,700 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 7,870 3+ € 7,310 5+ € 6,630 10+ € 6,120 20+ € 5,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,150 10+ € 9,030 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,010 3+ € 9,280 5+ € 8,580 10+ € 7,880 20+ € 7,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | - | 32.5mm | 90mm | 24mm | - | - | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 9,860 5+ € 8,490 10+ € 7,110 20+ € 6,540 40+ € 6,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 2,590 5+ € 2,210 10+ € 2,030 20+ € 1,700 40+ € 1,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ € 4,980 5+ € 3,540 10+ € 2,690 25+ € 2,140 50+ € 1,810 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 5,760 5+ € 5,290 10+ € 4,530 20+ € 4,040 40+ € 3,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ € 47,230 5+ € 44,870 20+ € 34,370 60+ € 34,360 100+ € 34,350 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | - | - | 138mm | 32A | 138mm | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 189,220 5+ € 185,440 10+ € 181,650 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | GRADE III (Test Condition B) | Screw | 50mm | - | - | - | 0.0011ohm | 136mm | - | - | 345mm | - | - | - | B25680 Series | -40°C | 85°C | - | |||||
Each | 1+ € 212,180 5+ € 207,940 10+ € 203,690 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | - | Screw | 50mm | - | - | - | 0.001ohm | 136mm | - | - | 370mm | - | - | - | B25690 Series | -40°C | 85°C | - | |||||
Each | 1+ € 37,880 5+ € 37,120 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 49,160 10+ € 47,330 20+ € 45,490 | Najm.: 1 / Večkratnik: 1 | - | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | - | 2.9kA | 63A | 0.0024ohm | 85mm | - | - | 136mm | - | - | - | B25680 Series | -40°C | 85°C | - | |||||
Each | 1+ € 3,150 5+ € 2,890 10+ € 2,620 20+ € 2,470 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 3300pF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | 18.3mm | 7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ € 8,210 3+ € 7,620 5+ € 6,920 10+ € 6,200 20+ € 5,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 0.0039ohm | - | 41.5mm | 28mm | 37mm | - | 37mm | - | BLC Series | -45°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ € 126,860 3+ € 113,940 5+ € 107,410 10+ € 100,870 | Najm.: 1 / Večkratnik: 1 | - | Can | 220µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 80A | - | 0.0006ohm | 110mm | - | - | 220mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 11,420 5+ € 9,240 10+ € 8,060 20+ € 7,190 40+ € 6,690 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 15.8V/µs | 190A | 21A | 0.0052ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | BLC Series | -45°C | 85°C | - | |||||
Each | 1+ € 24,030 10+ € 23,200 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 250A | - | 0.003ohm | 45mm | - | - | 80mm | 16A | 80mm | - | C44A Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ € 12,510 3+ € 7,760 5+ € 7,060 10+ € 6,360 20+ € 5,390 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 884A | 21.3A | 0.0035ohm | - | 45mm | 35mm | 42mm | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 6,270 5+ € 4,450 10+ € 3,940 20+ € 3,240 40+ € 3,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 0.0038ohm | - | 43mm | 34mm | 36mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 9,690 3+ € 6,880 5+ € 6,490 10+ € 6,100 20+ € 5,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 0.0026ohm | - | 42.5mm | 33mm | 45mm | - | - | - | - | -40°C | 85°C | - |