Power Film Capacitors:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,760 10+ € 1,030 50+ € 0,986 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,150 10+ € 1,210 50+ € 1,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,180 50+ € 1,110 192+ € 1,030 576+ € 0,939 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.7mm | 31V/µs | 31A | - | 0.0296ohm | 32mm | 21mm | 12.5mm | 4.4A | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,070 10+ € 1,160 50+ € 1,090 192+ € 1,010 576+ € 0,922 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,200 10+ € 1,340 50+ € 1,260 192+ € 1,170 576+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.7mm | 28V/µs | 28A | 4.2A | 0.0329ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,530 50+ € 1,430 192+ € 1,210 576+ € 0,926 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.7mm | 19V/µs | 51A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 |