Power Film Capacitors:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,000 10+ € 1,650 96+ € 1,520 192+ € 1,450 576+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 79A | - | 0.0129ohm | 31.5mm | 14mm | 28mm | 7.9A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 234+ € 2,910 | Najm.: 234 / Večkratnik: 234 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 19V/µs | 77A | 5.5A | 0.0129ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,330 10+ € 1,310 50+ € 1,220 234+ € 1,130 702+ € 1,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 260A | 7.5A | 0.0129ohm | 31.5mm | 13mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 96+ € 2,980 | Najm.: 96 / Večkratnik: 96 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 24V/µs | 79A | 5.5A | 0.0129ohm | 31.5mm | 14mm | 28mm | - | 28mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 3,380 10+ € 2,010 50+ € 1,860 234+ € 1,710 702+ € 1,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 19V/µs | 77A | 7.5A | 0.0129ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 |