Power Film Capacitors:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,700 5+ € 6,230 10+ € 5,450 25+ € 5,150 50+ € 4,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,700 5+ € 6,230 10+ € 5,450 25+ € 5,150 50+ € 4,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,910 3+ € 8,020 5+ € 7,420 10+ € 6,810 20+ € 6,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,440 10+ € 3,390 50+ € 3,300 100+ € 3,200 500+ € 2,890 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 1.15kV/µs | 115A | - | 0.0116ohm | 20.5mm | - | - | - | 9A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ € 8,240 3+ € 8,000 5+ € 7,750 10+ € 6,600 20+ € 6,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,540 10+ € 4,670 50+ € 3,950 100+ € 3,480 200+ € 3,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 11A | 0.0116ohm | - | 42mm | 28mm | 37mm | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,760 50+ € 2,390 100+ € 2,090 250+ € 1,910 1000+ € 1,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 7A | 0.0116ohm | - | 31.5mm | 14mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 40+ € 4,230 120+ € 3,450 | Najm.: 40 / Večkratnik: 40 | Metallized PP | - | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | Axial Leaded | - | 1.15kV/µs | 115A | - | 0.0116ohm | 20.5mm | - | - | - | 9A | C4C Series | -40°C | 85°C | - | ||||
Each | 1+ € 7,190 5+ € 6,060 10+ € 5,590 25+ € 5,390 50+ € 5,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,380 3+ € 10,020 5+ € 9,490 10+ € 8,960 20+ € 8,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,170 3+ € 9,850 5+ € 9,190 10+ € 8,520 20+ € 7,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,190 5+ € 6,060 10+ € 5,590 25+ € 5,390 50+ € 5,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 550A | 14.4A | 0.0116ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - |