Power Film Capacitors:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,310 27+ € 5,810 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 188A | 15.6A | 0.0083ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,530 10+ € 3,000 72+ € 2,480 144+ € 2,300 504+ € 2,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,340 10+ € 3,150 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 147A | 11.8A | 0.0083ohm | - | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,300 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 600V | 1kV | - | PC Pin | 27.5mm | 1.344kV/µs | 296A | 11A | 0.0083ohm | - | 32mm | 13mm | 22mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ € 3,790 10+ € 2,270 50+ € 2,120 300+ € 1,960 600+ € 1,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 250V | 400V | GRADE III (Test Condition A) | PC Pin | - | 45V/µs | 45A | - | 0.0083ohm | 12mm | 33mm | - | - | 7A | C4G Series | -40°C | 85°C | - |