Power Film Capacitors:
Št. najdenih izdelkov 50Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,210 10+ € 3,230 64+ € 3,160 128+ € 2,750 512+ € 2,520 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,710 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | 42mm | 28mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,600 10+ € 1,460 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | 32mm | 31mm | 19mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,030 10+ € 7,780 72+ € 6,860 144+ € 6,300 504+ € 6,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 504A | 16.5A | 0.0043ohm | 41.5mm | 24mm | 44mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 5,530 10+ € 3,670 50+ € 3,270 126+ € 3,000 504+ € 2,750 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 423A | 14.49A | 0.0051ohm | 41.5mm | 20mm | 40mm | - | 40mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 5,420 10+ € 3,910 50+ € 3,830 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 135A | 8.79A | 0.0106ohm | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,300 10+ € 3,260 58+ € 3,170 116+ € 3,070 522+ € 2,810 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 297A | 13A | - | 42mm | 20mm | 40mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,580 10+ € 4,830 84+ € 3,940 168+ € 3,690 504+ € 3,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 351A | 13.2A | 0.0061ohm | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,270 5+ € 1,980 10+ € 1,760 25+ € 1,590 50+ € 1,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | 32mm | 11mm | 20mm | 3.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,440 5+ € 4,020 10+ € 3,560 25+ € 3,230 50+ € 2,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 450A | - | 0.0127ohm | 32mm | 22mm | 37mm | 10.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,940 10+ € 1,060 50+ € 0,981 256+ € 0,902 512+ € 0,853 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 99A | - | 0.0291ohm | 31.5mm | 11mm | 20mm | 4.5A | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,860 10+ € 2,880 64+ € 2,760 128+ € 2,630 512+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 450A | - | 0.008ohm | 31.5mm | 22mm | 37mm | 11.9A | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,100 36+ € 6,810 72+ € 6,190 108+ € 5,380 504+ € 4,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 612A | 20.4A | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,260 36+ € 5,390 72+ € 5,270 108+ € 4,240 504+ € 3,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,520 10+ € 3,360 50+ € 2,740 108+ € 2,120 540+ € 2,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 198A | 11A | 0.0072ohm | 41.5mm | 24mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,230 10+ € 3,900 58+ € 3,800 116+ € 3,700 522+ € 3,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 297A | 13A | - | 42mm | 20mm | 40mm | - | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,390 36+ € 5,350 72+ € 5,280 108+ € 5,200 504+ € 5,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 612A | 20.4A | - | 42mm | 30mm | 45mm | - | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,880 10+ € 7,720 60+ € 6,810 120+ € 6,260 540+ € 5,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 738A | 14.64A | 0.0058ohm | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 9,790 30+ € 6,430 60+ € 6,290 120+ € 6,150 510+ € 6,030 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 810A | 24.1A | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 2,970 | Najm.: 75 / Večkratnik: 75 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 162A | 12.8A | 0.006ohm | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ € 0,960 | Najm.: 150 / Večkratnik: 150 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 29.7A | 3.9A | 0.028ohm | 31mm | 9mm | 19mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,590 | Najm.: 125 / Večkratnik: 125 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 61.2A | 6.5A | 0.014ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,300 10+ € 1,430 50+ € 1,340 192+ € 1,240 576+ € 0,952 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 99A | 4.4A | 0.0289ohm | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,480 | Najm.: 125 / Večkratnik: 125 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 73.8A | 7.1A | 0.012ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 2,450 | Najm.: 100 / Večkratnik: 100 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 135A | 10.9A | 0.007ohm | 31mm | 18mm | 28mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |