Power Film Capacitors:
Št. najdenih izdelkov 27Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,780 5+ € 1,170 10+ € 0,938 20+ € 0,863 40+ € 0,765 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,520 5+ € 1,130 10+ € 1,000 25+ € 0,736 50+ € 0,653 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 15,500 3+ € 14,510 5+ € 13,530 10+ € 12,540 20+ € 11,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,430 27+ € 6,220 54+ € 6,080 108+ € 5,940 513+ € 5,750 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,660 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 15,460 18+ € 10,740 54+ € 10,540 108+ € 10,330 252+ € 10,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 480A | 28.8A | 0.0034ohm | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 24,310 5+ € 20,800 10+ € 17,280 25+ € 17,110 50+ € 16,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 400V | - | PC Pin | 37.5mm | 8V/µs | - | - | 0.0025ohm | - | 41.5mm | 31mm | 46mm | - | 46mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 189,530 5+ € 173,300 10+ € 157,060 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 1130µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 8V/µs | 8kA | 100A | 0.0013ohm | 136mm | - | - | 282mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ € 200,370 5+ € 176,970 10+ € 153,560 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 860µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 8V/µs | 6.8kA | 90A | 0.00145ohm | 136mm | - | - | 282mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ € 242,700 5+ € 228,520 10+ € 203,650 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 8V/µs | 14kA | 100A | 0.00075ohm | 136mm | - | - | 347mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ € 8,420 5+ € 7,350 10+ € 6,280 25+ € 6,150 50+ € 6,030 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | - | 57.5mm | 45mm | 15mm | - | 15mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 138,380 5+ € 119,500 10+ € 100,610 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 450µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 8V/µs | 3.57kA | - | 0.0018ohm | 85mm | - | - | 114.5mm | 51A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ € 217,120 5+ € 216,030 10+ € 187,890 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 8V/µs | 13.6kA | 100A | 0.001ohm | 136mm | - | - | 347mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 35+ € 15,030 | Najm.: 35 / Večkratnik: 35 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 20,180 18+ € 13,310 54+ € 12,940 108+ € 12,570 252+ € 12,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 600A | 31.8A | 0.0031ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 11,040 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 240A | 12A | 0.008ohm | - | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 35+ € 15,180 | Najm.: 35 / Večkratnik: 35 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ € 22,330 | Najm.: 20 / Večkratnik: 20 | Metallized PP | Radial Box - 6 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 600A | - | - | - | 57.5mm | 70mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 10,930 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 8V/µs | 240A | 12A | 0.008ohm | - | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 20+ € 22,900 | Najm.: 20 / Večkratnik: 20 | Metallized PP | Radial Box - 6 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 600A | - | - | - | 57.5mm | 70mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 11,160 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 8V/µs | 240A | 12A | 0.008ohm | - | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 11,270 | Najm.: 40 / Večkratnik: 40 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 240A | 12A | 0.008ohm | - | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 35+ € 15,370 | Najm.: 35 / Večkratnik: 35 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 256+ € 77,540 | Najm.: 256 / Večkratnik: 256 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 450V | - | - | Screw | 30mm | 8V/µs | 2.403kA | 50A | 0.0024ohm | 85mm | - | - | 247mm | - | - | FLA Series | -40°C | 85°C | - | |||||
Each | 256+ € 77,540 | Najm.: 256 / Večkratnik: 256 | Metallized PP | Can | 600µF | ± 10% | AC Filter | Stud Mount - M12 | 250V | - | - | Screw | 30mm | 8V/µs | 4.806kA | 45A | 0.0022ohm | 85mm | - | - | 247mm | - | - | FLA Series | -40°C | 85°C | - |