Power Film Capacitors:
Št. najdenih izdelkov 27Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,520 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 938A | 26.1A | - | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,620 5+ € 2,330 10+ € 2,090 25+ € 1,900 50+ € 1,860 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | - | 0.0255ohm | - | 32mm | 15mm | 24.5mm | 5.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,660 10+ € 0,947 50+ € 0,910 100+ € 0,872 200+ € 0,803 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | - | 0.0263ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,530 10+ € 1,790 50+ € 1,580 100+ € 1,360 200+ € 1,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.012ohm | - | 31.5mm | 13.5mm | 23mm | - | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,810 10+ € 2,200 72+ € 2,070 144+ € 1,990 504+ € 1,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,540 10+ € 3,330 25+ € 3,080 50+ € 2,840 100+ € 2,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.0058ohm | - | 31.5mm | 19mm | 30mm | - | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,160 10+ € 1,530 50+ € 1,300 100+ € 1,060 200+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0203ohm | - | 31.5mm | 11mm | 19mm | - | - | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,910 5+ € 5,680 10+ € 4,450 20+ € 4,360 40+ € 4,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 600A | 8.5A | - | - | 32mm | 18mm | 28mm | - | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,210 10+ € 2,130 88+ € 1,810 176+ € 1,770 528+ € 1,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 225A | 8.4A | 0.0126ohm | - | 32mm | 16mm | 30mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,570 10+ € 2,600 25+ € 2,350 50+ € 2,090 100+ € 1,890 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0109ohm | - | 31.5mm | 19mm | 30mm | - | 30mm | B32774D Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,440 10+ € 1,920 25+ € 1,820 50+ € 1,720 100+ € 1,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 150A | 3A | 0.0345ohm | - | 32mm | 9mm | 19mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,550 10+ € 3,340 50+ € 2,780 100+ € 2,720 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0263ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774D Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,640 50+ € 2,830 100+ € 2,640 250+ € 2,430 500+ € 2,110 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 160V | 250V | - | PC Pin | - | 75V/µs | - | - | - | 9mm | 26.5mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 4,400 10+ € 3,710 50+ € 3,140 200+ € 2,760 400+ € 2,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 14A | 3800µohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,010 50+ € 2,550 100+ € 2,240 250+ € 2,030 500+ € 1,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 7.6A | 9800µohm | - | 31.5mm | 15mm | 24.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,710 50+ € 3,000 100+ € 2,630 250+ € 2,390 500+ € 2,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 7.9A | 0.0134ohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,910 10+ € 3,300 50+ € 2,790 200+ € 2,450 400+ € 2,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 12.8A | 4900µohm | - | 31.5mm | 21mm | 31mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,290 5+ € 3,430 10+ € 2,570 25+ € 2,490 50+ € 2,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 225A | 4A | - | - | 32mm | 11mm | 21mm | - | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,930 5+ € 5,440 10+ € 4,940 20+ € 4,840 40+ € 4,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 75V/µs | 750A | 10A | - | - | 32mm | 21mm | 31mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,320 30+ € 7,560 60+ € 7,410 120+ € 7,250 510+ € 7,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 750A | 24.8A | - | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,910 36+ € 5,440 72+ € 5,340 108+ € 5,240 504+ € 4,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 510A | 18.3A | - | - | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,500 10+ € 1,730 50+ € 1,550 234+ € 1,360 702+ € 1,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 75V/µs | 203A | 6.9A | 0.0153ohm | - | 31.5mm | 13mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,400 10+ € 4,010 58+ € 3,910 116+ € 3,800 522+ € 3,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 353A | 14.7A | - | - | 42mm | 20mm | 40mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,080 5+ € 6,030 10+ € 4,970 20+ € 4,870 40+ € 4,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 750A | 9A | 0.008ohm | - | 32mm | 18mm | 28mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 255+ € 25,490 | Najm.: 255 / Večkratnik: 255 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 690V | - | - | Quick Connect | - | 75V/µs | 750A | 12A | 0.0089ohm | 50mm | - | - | 125mm | - | - | FLA Series | -40°C | 85°C | - |