Power Film Capacitors:
Št. najdenih izdelkov 119Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,483 100+ € 0,388 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | 10.5mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,406 100+ € 0,370 500+ € 0,314 1800+ € 0,246 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,312 100+ € 0,258 500+ € 0,217 1000+ € 0,182 2000+ € 0,168 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 19A | 1.2A | 0.135ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,278 100+ € 0,252 500+ € 0,206 1200+ € 0,190 2400+ € 0,158 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,207 100+ € 0,187 500+ € 0,152 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 72A | 2.9A | 0.035ohm | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,501 50+ € 0,459 100+ € 0,426 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 19A | 1.65A | 0.1693ohm | 26.5mm | 6mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,405 100+ € 0,346 500+ € 0,270 1750+ € 0,234 3500+ € 0,211 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 2A | 120mA | 1.6931ohm | 10mm | 3mm | 8mm | 8mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,180 10+ € 0,604 50+ € 0,548 300+ € 0,492 600+ € 0,462 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,596 50+ € 0,378 100+ € 0,332 250+ € 0,303 500+ € 0,279 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | 13mm | 4mm | 9mm | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,233 100+ € 0,209 500+ € 0,169 1800+ € 0,139 3600+ € 0,137 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,610 10+ € 0,864 50+ € 0,791 300+ € 0,717 600+ € 0,676 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | 26.5mm | 10mm | 18.5mm | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,290 10+ € 0,725 50+ € 0,673 250+ € 0,562 500+ € 0,526 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 224A | 5.44A | 0.0199ohm | 26.5mm | 11mm | 20mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,756 50+ € 0,501 100+ € 0,358 250+ € 0,326 500+ € 0,294 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 5mm | 11mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,747 50+ € 0,496 100+ € 0,355 250+ € 0,323 500+ € 0,291 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 5mm | 11mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,996 50+ € 0,681 100+ € 0,495 250+ € 0,453 500+ € 0,411 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 6mm | 14mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,890 50+ € 0,569 100+ € 0,401 250+ € 0,383 500+ € 0,365 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | - | - | 0.044ohm | 13mm | 6mm | 12mm | - | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,150 50+ € 0,795 100+ € 0,583 250+ € 0,535 500+ € 0,486 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 7mm | 16mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,718 50+ € 0,472 100+ € 0,338 250+ € 0,308 500+ € 0,278 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 5mm | 11mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,862 50+ € 0,552 100+ € 0,390 250+ € 0,373 500+ € 0,355 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 6mm | 12mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,752 50+ € 0,478 100+ € 0,419 250+ € 0,382 500+ € 0,352 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | - | 1.9A | 0.081ohm | 13mm | 5mm | 11mm | - | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,642 50+ € 0,434 100+ € 0,296 250+ € 0,269 500+ € 0,241 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 4mm | 9mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,400 10+ € 0,977 50+ € 0,849 100+ € 0,720 200+ € 0,661 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 8mm | 17.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,843 50+ € 0,569 100+ € 0,410 250+ € 0,374 500+ € 0,338 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 6mm | 12mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ € 0,606 600+ € 0,570 | Najm.: 200 / Večkratnik: 200 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||
Each | 10+ € 0,536 50+ € 0,514 100+ € 0,459 500+ € 0,402 1000+ € 0,347 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 19A | 1.18A | 0.1693ohm | 10mm | 5mm | 10.5mm | 10.5mm | R75 Series | -55°C | 105°C | AEC-Q200 |