Power Film Capacitors:
Št. najdenih izdelkov 131Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,720 5+ € 9,210 10+ € 7,700 20+ € 7,410 40+ € 7,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | - | 42mm | 24mm | 44mm | - | 44mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 9,730 5+ € 7,790 10+ € 7,080 20+ € 6,530 40+ € 5,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 0.0097ohm | - | 42mm | 30mm | 45mm | 12.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,234 10+ € 0,177 50+ € 0,117 100+ € 0,0936 200+ € 0,0836 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | - | 12mm | 7mm | 11mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 3,710 5+ € 3,110 10+ € 2,500 25+ € 2,400 50+ € 2,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0068ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,990 5+ € 2,390 10+ € 1,780 25+ € 1,730 50+ € 1,670 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | - | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,150 5+ € 4,820 10+ € 4,120 20+ € 3,750 40+ € 3,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | - | 32mm | 18mm | 28mm | - | 28mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,177 10+ € 0,134 50+ € 0,0998 100+ € 0,0884 200+ € 0,0708 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 0.01µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | - | 12mm | 6.5mm | 10.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 8,930 30+ € 5,810 60+ € 5,680 120+ € 5,550 510+ € 5,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | - | 40V/µs | 200A | - | 0.0075ohm | 30.5mm | - | - | 58mm | 12A | 58mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ € 7,700 30+ € 5,070 60+ € 4,970 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,750 10+ € 1,610 25+ € 1,540 50+ € 1,470 100+ € 1,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | - | 0.0089ohm | - | 31.5mm | 14mm | 24.5mm | - | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,680 10+ € 1,150 50+ € 1,010 100+ € 0,864 200+ € 0,798 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0248ohm | - | 31.5mm | 11mm | 21mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,550 10+ € 2,340 50+ € 2,120 100+ € 1,890 200+ € 1,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | - | - | 0.0072ohm | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,300 10+ € 3,660 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 320A | 12.9A | 0.0087ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 48,750 5+ € 40,300 20+ € 37,340 60+ € 32,050 100+ € 31,410 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.005ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 6,510 48+ € 4,960 96+ € 4,390 144+ € 4,320 528+ € 4,250 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,195 10+ € 0,148 50+ € 0,110 100+ € 0,0896 200+ € 0,0717 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 8,070 10+ € 5,050 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 7,350 44+ € 4,140 88+ € 4,130 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 400A | 15.9A | 0.006ohm | - | 42mm | 24mm | 44mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,760 30+ € 5,760 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 720A | 23.6A | 0.0035ohm | - | 42mm | 33mm | 48mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,540 10+ € 4,330 64+ € 4,240 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | - | 32mm | 22mm | 37mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 3,060 10+ € 1,780 50+ € 1,670 256+ € 1,550 512+ € 1,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 48A | 3.8A | 0.035ohm | - | 32mm | 11mm | 20mm | - | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 3,500 10+ € 2,070 50+ € 1,960 208+ € 1,840 624+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | - | 32mm | 13mm | 22mm | - | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 2,420 10+ € 1,500 50+ € 1,410 256+ € 1,230 512+ € 1,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | - | 32mm | 11mm | 20mm | - | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 15,840 3+ € 14,020 5+ € 12,190 10+ € 10,370 20+ € 10,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | - | 20.6A | 0.0052ohm | - | 57.5mm | 35mm | 35mm | 17.9A | - | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 39,240 5+ € 33,130 25+ € 27,010 50+ € 26,520 100+ € 26,020 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - |