Power Film Capacitors:
Št. najdenih izdelkov 31Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,820 3+ € 1,350 5+ € 1,200 10+ € 0,883 20+ € 0,789 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 18mm | 28mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,510 5+ € 0,387 10+ € 0,331 25+ € 0,255 50+ € 0,204 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,862 5+ € 0,558 10+ € 0,486 20+ € 0,431 40+ € 0,345 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,160 10+ € 0,691 50+ € 0,610 250+ € 0,520 500+ € 0,487 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,615 5+ € 0,399 10+ € 0,347 25+ € 0,308 50+ € 0,246 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 8.5mm | 17.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,906 3+ € 0,774 5+ € 0,674 10+ € 0,597 20+ € 0,478 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 13mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,340 10+ € 0,751 50+ € 0,687 250+ € 0,622 500+ € 0,577 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
3584337 RoHS | Each | 1+ € 1,190 10+ € 0,636 50+ € 0,623 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 480A | 7.44A | 0.0133ohm | - | 26.5mm | 14.5mm | 29.5mm | - | 29.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 10+ € 0,676 50+ € 0,649 100+ € 0,622 500+ € 0,529 1000+ € 0,500 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 88A | 6.3A | 0.0123ohm | - | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,599 50+ € 0,529 300+ € 0,489 600+ € 0,458 1200+ € 0,431 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 156A | 7.4A | 0.0102ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 40,730 5+ € 36,970 16+ € 31,200 64+ € 26,780 112+ € 26,240 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | - | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 0,651 50+ € 0,314 100+ € 0,284 250+ € 0,260 500+ € 0,236 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 310V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 400V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32671Z Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 9,740 3+ € 7,940 5+ € 6,040 10+ € 4,550 20+ € 3,850 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 400V/µs | 480A | 16.7A | 0.003ohm | - | 54mm | 28mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 9,170 3+ € 7,490 5+ € 5,690 10+ € 4,670 20+ € 3,950 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 400V/µs | 480A | 16.7A | 0.003ohm | - | 54mm | 28mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 9,620 3+ € 7,850 5+ € 5,970 10+ € 4,890 20+ € 4,150 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 400V/µs | 600A | 20.3A | 0.002ohm | - | 54mm | 32mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 10,880 30+ € 6,850 60+ € 6,770 120+ € 6,690 510+ € 6,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.56µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 400V/µs | 224A | - | 0.0061ohm | 29mm | - | - | 58mm | 12A | 58mm | C4C Series | -40°C | 85°C | - | |||||
Each | 100+ € 24,110 | Najm.: 100 / Večkratnik: 100 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 1.5kV | - | Screw | 22.3mm | 400V/µs | 1.2kA | - | 0.002ohm | 50mm | - | - | 101mm | 22A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 1,230 10+ € 0,768 50+ € 0,719 250+ € 0,670 500+ € 0,644 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ € 0,473 | Najm.: 700 / Večkratnik: 700 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 88A | 6.3A | 0.0123ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ € 0,383 | Najm.: 805 / Večkratnik: 805 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 40A | 4.13A | 0.0271ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 360+ € 0,668 | Najm.: 360 / Večkratnik: 360 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 350+ € 0,684 | Najm.: 350 / Večkratnik: 350 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 450+ € 0,516 | Najm.: 450 / Večkratnik: 450 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 88A | 6.3A | 0.0123ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 120+ € 20,160 | Najm.: 120 / Večkratnik: 120 | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 1.5kV | - | Screw | 22.3mm | 400V/µs | 700A | - | 0.0025ohm | 45mm | - | - | 80mm | 15A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 100+ € 22,450 | Najm.: 100 / Večkratnik: 100 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 1.5kV | - | Screw | 22.3mm | 400V/µs | 800A | - | 0.0025ohm | 50mm | - | - | 76mm | 16A | - | C44A Series | -40°C | 85°C | - |