Power Film Capacitors:
Št. najdenih izdelkov 25Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,900 10+ € 1,150 50+ € 1,090 100+ € 1,000 200+ € 0,912 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 6,200 10+ € 4,270 50+ € 3,570 100+ € 2,880 200+ € 2,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 30mm | 11.5mm | 24.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 4,190 10+ € 2,730 50+ € 2,520 200+ € 2,300 400+ € 1,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 7.5mm | 20.5mm | 20.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 2,720 50+ € 1,730 100+ € 1,590 250+ € 1,470 500+ € 1,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 1,930 10+ € 1,270 50+ € 1,210 200+ € 1,140 400+ € 0,947 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 6mm | 19mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 4,490 10+ € 2,770 50+ € 2,670 100+ € 2,570 200+ € 2,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 8mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 5+ € 1,130 50+ € 0,574 250+ € 0,526 500+ € 0,443 1000+ € 0,438 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 2,510 10+ € 1,480 50+ € 1,370 100+ € 1,250 200+ € 1,230 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 2,190 10+ € 1,470 50+ € 1,340 200+ € 1,200 400+ € 1,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 6mm | 19mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 1,050 50+ € 0,581 100+ € 0,533 250+ € 0,489 500+ € 0,445 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 15kV/µs | 18mm | 7mm | 12.5mm | - | B32682 Series | -55°C | 110°C | |||||
Each | 1+ € 3,590 10+ € 2,570 25+ € 2,330 50+ € 2,240 100+ € 2,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 15kV/µs | 30mm | 13mm | 26mm | 26mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 5,310 10+ € 3,260 50+ € 3,150 100+ € 3,040 200+ € 2,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 8mm | 21mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 4,410 10+ € 2,670 50+ € 2,580 200+ € 2,480 400+ € 2,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 5+ € 1,370 50+ € 0,849 250+ € 0,683 500+ € 0,531 1000+ € 0,506 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 14.5mm | 5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 2,680 10+ € 1,810 50+ € 1,680 100+ € 1,540 200+ € 1,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 7mm | 20mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 5,320 10+ € 4,120 50+ € 3,650 200+ € 2,930 400+ € 2,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 3,240 10+ € 2,590 50+ € 2,360 100+ € 2,160 200+ € 1,990 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 6,040 10+ € 3,800 50+ € 3,470 100+ € 3,140 200+ € 3,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 3,350 10+ € 2,010 50+ € 1,810 100+ € 1,600 200+ € 1,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 4,130 10+ € 2,720 50+ € 2,470 100+ € 2,210 200+ € 2,030 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 8.5mm | 21.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 5+ € 1,380 50+ € 0,733 250+ € 0,676 500+ € 0,533 1000+ € 0,522 | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 200pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 5+ € 1,300 50+ € 0,714 250+ € 0,626 500+ € 0,505 1000+ € 0,487 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 510pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 3,500 10+ € 2,120 50+ € 1,910 100+ € 1,690 200+ € 1,640 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | 30mm | 10.5mm | 23.5mm | 23.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 8,630 10+ € 6,680 50+ € 5,310 100+ € 4,760 200+ € 4,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ € 1,280 50+ € 0,990 100+ € 0,680 500+ € 0,550 1000+ € 0,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 26mm | 10.5mm | 23.5mm | 23.5mm | KP/MKP 375 Series | -55°C | 105°C |