40µF Power Film Capacitors:
Št. najdenih izdelkov 93Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,320 10+ € 6,840 58+ € 6,180 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 0.0037ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 8,860 5+ € 7,170 10+ € 6,410 25+ € 5,900 50+ € 5,130 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 0.0084ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,720 5+ € 10,290 10+ € 8,500 20+ € 8,010 40+ € 7,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 0.0051ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 13,520 3+ € 11,910 5+ € 10,640 10+ € 9,960 20+ € 9,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,300 3+ € 9,150 5+ € 8,400 10+ € 7,650 20+ € 7,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 0.0091ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,720 5+ € 10,290 10+ € 8,500 20+ € 8,010 40+ € 7,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 0.0051ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,590 5+ € 8,470 10+ € 7,710 20+ € 7,110 40+ € 6,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | - | 0.0052ohm | - | 42mm | 30mm | 45mm | 23A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,600 3+ € 16,040 5+ € 15,380 10+ € 14,710 20+ € 13,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | - | 0.006ohm | - | 57mm | 45mm | 65mm | 20.1A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,400 3+ € 9,220 5+ € 8,740 10+ € 8,250 20+ € 7,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 0.0091ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 24,110 2+ € 21,350 3+ € 19,470 5+ € 17,580 10+ € 15,410 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 440A | - | 0.0059ohm | 76mm | - | - | 140mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 11,250 5+ € 9,100 10+ € 8,140 25+ € 7,080 50+ € 6,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 0.0065ohm | - | 41.5mm | 27.5mm | 42mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,250 3+ € 13,380 5+ € 11,500 10+ € 9,630 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 12V/µs | 480A | 20.1A | 0.0042ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 12,560 3+ € 11,080 5+ € 9,590 10+ € 8,110 20+ € 7,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | - | 0.024ohm | - | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 18,170 3+ € 17,330 5+ € 15,480 10+ € 13,370 20+ € 12,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,320 10+ € 7,650 50+ € 7,320 100+ € 6,990 200+ € 6,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 400V | - | PC Pin | 27.5mm | 11V/µs | - | - | 0.006ohm | - | 31.5mm | 20mm | 39.5mm | - | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,900 3+ € 14,880 5+ € 13,300 10+ € 12,440 20+ € 11,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 17,190 3+ € 15,140 5+ € 13,530 10+ € 12,660 20+ € 11,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 27,250 23+ € 17,930 69+ € 17,590 115+ € 17,240 253+ € 17,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 10V/µs | 400A | 22.5A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 13,580 30+ € 9,310 60+ € 8,950 120+ € 8,800 510+ € 7,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 1.2kA | 28.7A | 0.0028ohm | - | 42mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 10,410 3+ € 9,150 5+ € 7,900 10+ € 6,640 20+ € 6,510 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | - | - | 0.0062ohm | - | 57.5mm | 35mm | 50mm | - | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,660 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,320 3+ € 14,380 5+ € 12,850 10+ € 12,020 20+ € 11,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 34,200 5+ € 33,520 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 44,960 5+ € 37,170 12+ € 34,440 60+ € 29,560 108+ € 28,970 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 1.2kA | - | 0.004ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,980 10+ € 9,300 25+ € 8,840 50+ € 8,370 100+ € 7,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 1.2kA | 24.9A | - | - | 42mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 |