3µF Power Film Capacitors:
Št. najdenih izdelkov 96Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,230 5+ € 2,180 10+ € 1,580 25+ € 1,440 50+ € 1,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,090 5+ € 1,790 10+ € 1,640 25+ € 1,450 50+ € 1,290 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,050 5+ € 1,750 10+ € 1,610 25+ € 1,310 50+ € 1,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 17.5mm | 26.5mm | - | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,620 5+ € 2,330 10+ € 2,090 25+ € 1,900 50+ € 1,860 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | - | 0.0255ohm | - | 32mm | 15mm | 24.5mm | 5.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,030 10+ € 2,080 25+ € 2,020 50+ € 1,960 100+ € 1,900 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,340 5+ € 3,070 10+ € 2,710 25+ € 2,240 50+ € 2,200 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 240A | - | 0.0204ohm | - | 32mm | 16mm | 30mm | 6.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,360 5+ € 4,660 10+ € 3,950 25+ € 3,670 50+ € 3,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.013ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,390 5+ € 2,040 10+ € 1,500 25+ € 1,490 50+ € 1,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 4,890 5+ € 3,890 10+ € 2,890 20+ € 2,840 40+ € 2,790 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | - | 32mm | 18mm | 28mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,340 5+ € 2,200 10+ € 1,270 25+ € 1,220 50+ € 1,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,680 10+ € 1,150 50+ € 1,010 100+ € 0,864 200+ € 0,798 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0248ohm | - | 31.5mm | 11mm | 21mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,170 24+ € 12,280 72+ € 12,100 120+ € 11,920 264+ € 11,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,840 10+ € 1,640 50+ € 1,540 208+ € 1,440 624+ € 1,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | - | 32mm | 13mm | 22mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,200 10+ € 1,380 50+ € 1,360 100+ € 1,270 200+ € 1,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,140 10+ € 1,580 50+ € 1,440 100+ € 1,290 200+ € 1,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.016ohm | - | 31.5mm | 21mm | 31mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,560 5+ € 2,230 10+ € 1,840 25+ € 1,800 50+ € 1,510 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,750 10+ € 1,380 50+ € 1,080 100+ € 1,010 200+ € 0,944 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,210 10+ € 2,130 88+ € 1,810 176+ € 1,770 528+ € 1,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 225A | 8.4A | 0.0126ohm | - | 32mm | 16mm | 30mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,960 10+ € 1,410 25+ € 1,290 50+ € 1,160 100+ € 1,140 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,940 5+ € 2,510 10+ € 1,760 25+ € 1,670 50+ € 1,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,030 10+ € 2,080 25+ € 2,020 50+ € 1,960 100+ € 1,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,220 10+ € 2,500 64+ € 2,480 128+ € 2,460 512+ € 2,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,660 10+ € 4,620 70+ € 3,770 140+ € 3,530 560+ € 3,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | - | 40V/µs | 120A | - | 0.0048ohm | 22.5mm | 44mm | - | - | 9A | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,530 5+ € 2,010 10+ € 1,490 20+ € 1,440 40+ € 1,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 195A | 8.3A | 0.0109ohm | - | 32mm | 16mm | 30mm | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ € 3,760 5+ € 2,900 10+ € 2,500 20+ € 2,270 40+ € 2,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 15mm | 25mm | - | - | MKP1848E Series | - | 125°C | - |