35µF Power Film Capacitors:
Št. najdenih izdelkov 68Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,600 10+ € 9,730 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ € 6,070 5+ € 5,120 10+ € 4,720 25+ € 4,560 50+ € 4,390 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 0.0071ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 14,140 30+ € 9,950 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | - | 42mm | 33mm | 48mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 10,610 3+ € 8,590 5+ € 7,910 10+ € 7,230 20+ € 7,090 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,610 3+ € 8,590 5+ € 7,910 10+ € 7,230 20+ € 6,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,910 5+ € 8,820 10+ € 7,420 20+ € 6,870 40+ € 6,390 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 0.0055ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,910 5+ € 8,820 10+ € 7,420 20+ € 6,870 40+ € 6,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 0.0055ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,890 5+ € 9,510 10+ € 8,650 20+ € 7,980 40+ € 7,320 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | - | 0.008ohm | - | 42mm | 24mm | 36mm | 13.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,040 2+ € 9,480 3+ € 8,910 5+ € 7,890 10+ € 6,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 400A | - | 0.004ohm | 45mm | - | - | 85mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 10,000 2+ € 7,990 3+ € 7,100 5+ € 6,690 10+ € 6,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 500V | 840V | - | Screw | 18mm | 200V/µs | 570A | - | 0.0033ohm | 50mm | - | - | 100mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 16,390 3+ € 13,270 5+ € 12,570 10+ € 11,860 20+ € 10,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,930 3+ € 11,280 5+ € 10,250 10+ € 9,220 20+ € 8,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 29,590 5+ € 24,930 10+ € 21,090 25+ € 18,560 50+ € 17,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 32A | 1300µohm | - | 57.5mm | 45mm | 57.5mm | - | - | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,820 3+ € 9,510 5+ € 8,190 10+ € 6,880 20+ € 6,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.225kA | 27A | 0.0036ohm | - | 42mm | 40mm | 55mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ € 18,400 5+ € 14,240 10+ € 12,610 25+ € 11,320 50+ € 10,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 18.5mm | 35.5mm | - | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ € 28,210 3+ € 25,030 5+ € 22,170 10+ € 21,030 20+ € 19,890 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ € 12,250 5+ € 10,720 10+ € 8,880 25+ € 7,960 50+ € 7,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22.5A | 3500µohm | - | 42mm | 33mm | 48mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 32,060 2+ € 26,280 3+ € 22,270 5+ € 21,820 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | - | - | 0.0067ohm | 63.5mm | - | - | - | 13A | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 17,880 3+ € 15,750 5+ € 14,070 10+ € 12,240 20+ € 11,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.225kA | 10A | 0.01ohm | - | 57.5mm | 35mm | 56mm | - | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,250 3+ € 10,730 5+ € 10,160 10+ € 9,590 20+ € 8,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 15,730 3+ € 13,860 5+ € 12,380 10+ € 11,580 20+ € 10,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 0.0092ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 50+ € 10,960 | Najm.: 50 / Večkratnik: 50 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 525A | 12A | 0.012ohm | - | 57.5mm | 30mm | 51mm | - | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 17,720 36+ € 12,290 72+ € 12,170 108+ € 12,040 252+ € 11,800 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | - | - | - | - | - | 42mm | 28mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 108+ € 9,290 | Najm.: 108 / Večkratnik: 108 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 35V/µs | - | - | 0.0028ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ € 32,840 | Najm.: 108 / Večkratnik: 108 | Metallized PP | Can | 35µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1.4kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - |