3.9µF Power Film Capacitors:
Št. najdenih izdelkov 19Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,870 5+ € 2,450 10+ € 2,250 25+ € 1,820 50+ € 1,630 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,570 10+ € 2,120 50+ € 1,790 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 273A | 11.95A | 0.0061ohm | 41.5mm | 24mm | 19mm | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,580 10+ € 4,830 84+ € 3,940 168+ € 3,690 504+ € 3,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 351A | 13.2A | 0.0061ohm | 41.5mm | 20mm | 40mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,260 10+ € 2,750 50+ € 2,320 200+ € 2,050 400+ € 1,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 12A | 5700µohm | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,340 50+ € 2,760 100+ € 2,420 250+ € 2,200 500+ € 2,030 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 9.5A | 7600µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 1,910 500+ € 1,770 1000+ € 1,610 2500+ € 1,580 | Najm.: 100 / Večkratnik: 100 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,810 10+ € 2,040 25+ € 1,970 50+ € 1,760 100+ € 1,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,650 5+ € 3,340 10+ € 2,420 20+ € 2,250 40+ € 2,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,630 5+ € 3,200 10+ € 2,620 20+ € 2,590 40+ € 2,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,570 5+ € 3,280 10+ € 2,840 20+ € 2,710 40+ € 2,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,670 10+ € 1,940 25+ € 1,840 50+ € 1,650 100+ € 1,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,780 5+ € 3,360 10+ € 2,740 20+ € 2,720 40+ € 2,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,310 5+ € 2,880 10+ € 2,460 25+ € 2,330 50+ € 2,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 77+ € 10,800 | Najm.: 77 / Večkratnik: 77 | Metallized PP | Radial Box - 4 Pin | 3.9µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 150V/µs | 585A | 17.3A | 0.005ohm | 42mm | 24mm | 44mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,060 | Najm.: 75 / Večkratnik: 75 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 312A | 12.2A | 0.006ohm | 31mm | 21mm | 31mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 3,100 | Najm.: 75 / Večkratnik: 75 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 312A | 12.2A | 0.006ohm | 31mm | 21mm | 31mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,690 10+ € 1,420 25+ € 1,290 50+ € 1,190 100+ € 1,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 0.0097ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,610 10+ € 1,350 25+ € 1,230 50+ € 1,130 100+ € 1,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 0.0097ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,730 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | - | 0.0305ohm | 41.5mm | 24mm | 15mm | 15mm | B32776 Series | -40°C | 105°C | - |