2µF Power Film Capacitors:
Št. najdenih izdelkov 87Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,930 5+ € 1,470 10+ € 1,120 25+ € 1,030 50+ € 0,942 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,180 10+ € 1,610 25+ € 1,300 50+ € 1,200 100+ € 1,070 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,680 5+ € 1,290 10+ € 0,969 25+ € 0,950 50+ € 0,930 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 4,660 5+ € 3,780 10+ € 2,890 25+ € 2,830 50+ € 2,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.01ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,660 10+ € 0,947 50+ € 0,910 100+ € 0,872 200+ € 0,803 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | - | 0.0263ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,260 10+ € 5,400 50+ € 5,270 100+ € 5,130 500+ € 4,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 280A | - | 0.0031ohm | 28.5mm | - | - | 44mm | 12A | 44mm | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,060 10+ € 1,190 50+ € 1,140 100+ € 1,090 200+ € 0,993 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 8mm | 17mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,780 10+ € 1,000 50+ € 0,930 100+ € 0,860 200+ € 0,824 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 15,430 32+ € 10,610 64+ € 10,420 128+ € 10,220 512+ € 10,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 1.655kA | 36A | 0.002ohm | - | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,880 10+ € 2,030 96+ € 1,490 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | - | 32mm | 14mm | 28mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,150 10+ € 1,240 50+ € 1,180 100+ € 1,110 200+ € 1,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 8mm | 17mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 16,070 24+ € 11,030 72+ € 10,880 120+ € 10,720 504+ € 10,100 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 1,940 10+ € 1,130 25+ € 1,090 50+ € 1,040 100+ € 0,948 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,020 10+ € 1,170 25+ € 1,130 50+ € 1,080 100+ € 0,884 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,440 10+ € 1,920 25+ € 1,820 50+ € 1,720 100+ € 1,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 150A | 3A | 0.0345ohm | - | 32mm | 9mm | 19mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,550 10+ € 3,340 50+ € 2,780 100+ € 2,720 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0263ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774D Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,160 10+ € 1,210 50+ € 1,130 192+ € 1,040 576+ € 0,958 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.1A | 0.0216ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,220 5+ € 3,470 10+ € 2,710 20+ € 2,610 40+ € 2,510 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 43V/µs | 86A | 5A | 0.022ohm | - | 31.5mm | 24mm | 12mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,570 5+ € 4,390 10+ € 3,200 20+ € 3,060 40+ € 2,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 41V/µs | 82A | 5A | 0.02ohm | - | 31.5mm | 24mm | 12mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,440 5+ € 3,570 10+ € 2,690 20+ € 2,630 40+ € 2,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 190A | 4.5A | 0.023ohm | - | 32mm | 15mm | 25mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,230 100+ € 1,030 500+ € 1,000 1000+ € 0,978 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,440 5+ € 3,570 10+ € 2,690 20+ € 2,630 40+ € 2,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 200A | 5A | 0.0215ohm | - | 32mm | 15mm | 25mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,290 5+ € 2,010 10+ € 1,780 25+ € 1,600 50+ € 1,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 120A | 3A | 0.035ohm | - | 32mm | 9mm | 19mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 30,490 5+ € 27,790 10+ € 25,080 60+ € 24,720 120+ € 24,360 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 600A | - | 0.0025ohm | 45mm | - | - | 80mm | 15A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,000 10+ € 1,180 50+ € 1,070 100+ € 0,967 200+ € 0,948 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | - | 5.9A | 0.0141ohm | - | 31.5mm | 13.5mm | 23mm | 5.1A | - | B32714H Series | -55°C | 105°C | AEC-Q200 |