210µF Power Film Capacitors:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 46,140 5+ € 44,850 18+ € 35,000 54+ € 31,890 108+ € 29,290 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | 500V | - | PC Pin | - | 4V/µs | 840A | 47.7A | 0.0016ohm | - | 57.5mm | 45mm | 65mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 37,420 5+ € 34,700 18+ € 31,980 54+ € 30,360 108+ € 28,730 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | - | 15V/µs | 3.15kA | 47.7A | 0.0018ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4+ € 307,500 | Najm.: 4 / Večkratnik: 4 | Metallized PP | Can | 210µF | - | DC Link | Stud Mount - M12 | 2kV | - | Screw | - | - | - | - | 0.0013ohm | 84.4mm | - | - | 260mm | - | HDMKP Series | -40°C | 85°C | - | |||||
Each | 1+ € 32,010 5+ € 27,920 18+ € 23,840 54+ € 23,830 108+ € 23,820 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 15V/µs | 3.15kA | 47.7A | 0.0016ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 70+ € 17,300 | Najm.: 70 / Večkratnik: 70 | Metallized PP | Radial Box - 4 Pin | 210µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 4.2kA | 44A | 0.002ohm | - | 57.5mm | 45mm | 65mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |