0.015µF Power Film Capacitors:
Št. najdenih izdelkov 93Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,140 50+ € 0,722 100+ € 0,633 250+ € 0,576 500+ € 0,531 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | 13mm | 6mm | 12mm | 12mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,770 5+ € 1,420 10+ € 1,070 25+ € 0,984 50+ € 0,938 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | 17.5mm | 7mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,267 100+ € 0,240 500+ € 0,217 1800+ € 0,162 3600+ € 0,160 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 23A | 2.4A | 0.042ohm | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,350 10+ € 2,010 50+ € 1,810 100+ € 1,600 200+ € 1,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 9.5mm | 22.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,160 50+ € 1,900 100+ € 1,700 250+ € 1,560 500+ € 1,360 | Najm.: 1 / Večkratnik: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | 7.2mm | 5.5mm | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 10+ € 0,275 100+ € 0,247 500+ € 0,202 1000+ € 0,188 2000+ € 0,175 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 53A | 2.8A | 0.042ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,020 10+ € 0,647 50+ € 0,565 100+ € 0,501 200+ € 0,444 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,747 50+ € 0,496 100+ € 0,355 250+ € 0,323 500+ € 0,291 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | - | - | 13mm | 5mm | 11mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,747 50+ € 0,499 100+ € 0,360 250+ € 0,329 500+ € 0,297 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | - | - | 18mm | 5mm | 10.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,400 10+ € 0,967 50+ € 0,843 100+ € 0,718 200+ € 0,659 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | - | - | 13mm | 8mm | 17.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,240 10+ € 0,852 50+ € 0,739 100+ € 0,625 200+ € 0,573 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | 18mm | 8.5mm | 14.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,752 50+ € 0,478 100+ € 0,419 250+ € 0,382 500+ € 0,352 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | - | 1.9A | 0.081ohm | 13mm | 5mm | 11mm | - | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,833 50+ € 0,530 100+ € 0,373 250+ € 0,357 500+ € 0,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | - | - | 18mm | 6mm | 12mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,603 50+ € 0,579 100+ € 0,554 900+ € 0,423 1800+ € 0,418 Več cen ... | Najm.: 10 / Večkratnik: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,590 10+ € 0,849 50+ € 0,777 300+ € 0,704 600+ € 0,664 Več cen ... | Najm.: 1 / Večkratnik: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 8.5mm | 17mm | 17mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ € 0,298 | Najm.: 1000 / Večkratnik: 1000 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 90A | 2.73A | 0.0531ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1300+ € 0,187 | Najm.: 1300 / Večkratnik: 1300 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 30A | 1.97A | 0.0743ohm | 13mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ € 0,244 | Najm.: 6000 / Večkratnik: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 53A | 2.8A | 0.042ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3360+ € 0,913 | Najm.: 3360 / Večkratnik: 3360 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 11mm | 20mm | 20mm | R73 Series | -55°C | 105°C | - | |||||
Each | 5250+ € 0,271 | Najm.: 5250 / Večkratnik: 5250 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 90A | 2.9A | 0.042ohm | 18mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3500+ € 0,327 | Najm.: 3500 / Večkratnik: 3500 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | - | - | - | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 468+ € 0,582 | Najm.: 468 / Večkratnik: 468 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 8.5mm | 17mm | 17mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3750+ € 0,260 | Najm.: 3750 / Večkratnik: 3750 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 53A | 2.8A | 0.042ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ € 0,424 | Najm.: 805 / Večkratnik: 805 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 45A | 3.3A | 0.042ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ € 0,257 | Najm.: 3000 / Večkratnik: 3000 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 10mm | 1.5kV/µs | 23A | 2.4A | 0.042ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 |