Power Film Capacitors:
Št. najdenih izdelkov 6073Poiščite ogromno Power Film Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Power Film Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,130 10+ € 1,240 25+ € 1,190 50+ € 1,140 100+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,200 5+ € 2,790 10+ € 2,370 25+ € 2,180 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,270 100+ € 0,245 500+ € 0,200 1800+ € 0,143 3600+ € 0,140 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 21,930 3+ € 20,290 5+ € 18,650 10+ € 17,010 20+ € 16,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 0.0048ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,530 10+ € 3,360 50+ € 2,860 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 198A | 11A | 0.0072ohm | - | 41.5mm | 24mm | 19mm | - | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,530 10+ € 4,960 25+ € 4,250 50+ € 3,730 100+ € 3,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | - | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,510 5+ € 2,330 10+ € 2,140 20+ € 1,810 40+ € 1,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ € 0,209 100+ € 0,188 500+ € 0,145 1500+ € 0,121 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | - | 10mm | 4mm | 9mm | - | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 66,450 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | - | - | 230mm | - | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 1+ € 9,020 3+ € 8,130 5+ € 7,450 10+ € 6,270 20+ € 5,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ € 19,170 3+ € 19,050 5+ € 18,920 10+ € 14,860 20+ € 14,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.0062ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,070 10+ € 2,960 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,280 10+ € 1,750 25+ € 1,620 50+ € 1,480 100+ € 0,929 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,600 10+ € 2,600 25+ € 2,290 50+ € 1,980 100+ € 1,900 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,080 10+ € 1,470 50+ € 1,200 234+ € 1,000 702+ € 0,904 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 68A | 6A | - | - | 31.5mm | 13mm | 25mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,760 3+ € 12,710 5+ € 12,650 10+ € 9,730 20+ € 9,570 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,220 10+ € 4,630 60+ € 3,820 120+ € 3,580 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 450A | 13.7A | 0.0068ohm | - | 42mm | 35mm | 24mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 5,380 5+ € 4,680 10+ € 3,970 25+ € 3,650 50+ € 3,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 22,480 3+ € 20,680 5+ € 18,880 10+ € 17,080 20+ € 16,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 0.0048ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,260 10+ € 8,450 58+ € 6,980 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 0.0037ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,070 10+ € 2,850 88+ € 2,010 176+ € 1,850 528+ € 1,670 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.6µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 252A | 8.7A | 0.0117ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,180 10+ € 3,910 50+ € 3,580 112+ € 3,250 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | - | 32mm | 22mm | 37mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,080 10+ € 1,480 50+ € 1,220 100+ € 1,160 200+ € 1,140 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,340 10+ € 0,759 50+ € 0,744 | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 0.006ohm | - | 26.5mm | 10mm | 18.5mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 8,870 10+ € 5,730 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 |