Power Film Capacitors:
Št. najdenih izdelkov 6179Poiščite ogromno Power Film Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Power Film Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,386 10+ € 0,250 25+ € 0,218 50+ € 0,178 100+ € 0,142 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 24,050 2+ € 21,300 3+ € 18,720 5+ € 16,140 10+ € 14,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ € 2,560 50+ € 1,780 100+ € 1,580 250+ € 1,380 500+ € 1,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | Film / Foil PS | Radial Box - 2 Pin | 330pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ € 4,170 10+ € 2,950 50+ € 2,660 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,503 5+ € 0,382 10+ € 0,326 25+ € 0,232 50+ € 0,185 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,780 5+ € 1,170 10+ € 0,938 20+ € 0,863 40+ € 0,765 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,375 100+ € 0,342 500+ € 0,282 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,442 100+ € 0,291 500+ € 0,254 1000+ € 0,233 2000+ € 0,214 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 1,470 50+ € 0,850 250+ € 0,778 500+ € 0,762 | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,521 50+ € 0,499 100+ € 0,477 500+ € 0,364 1000+ € 0,339 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,731 100+ € 0,481 500+ € 0,420 1000+ € 0,385 2000+ € 0,354 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 3,190 5+ € 2,260 10+ € 2,000 25+ € 1,640 50+ € 1,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,223 100+ € 0,200 500+ € 0,162 1800+ € 0,119 3600+ € 0,117 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,954 100+ € 0,628 500+ € 0,548 1000+ € 0,502 2000+ € 0,461 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,298 100+ € 0,246 500+ € 0,207 | Najm.: 10 / Večkratnik: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,950 10+ € 1,460 50+ € 1,150 | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,730 10+ € 2,250 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,433 100+ € 0,418 500+ € 0,320 1000+ € 0,293 2000+ € 0,274 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,932 100+ € 0,614 500+ € 0,535 1000+ € 0,490 2000+ € 0,451 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 11,150 10+ € 9,030 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ € 1,770 10+ € 1,390 50+ € 1,090 100+ € 1,020 200+ € 0,952 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 9,860 5+ € 8,490 10+ € 7,110 20+ € 6,540 40+ € 6,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 0,234 10+ € 0,178 50+ € 0,117 100+ € 0,0862 200+ € 0,077 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 6mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,332 50+ € 0,318 100+ € 0,303 900+ € 0,236 1800+ € 0,226 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,267 100+ € 0,243 500+ € 0,198 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |