Noise Suppression & Safety Capacitors:
Št. najdenih izdelkov 293Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,770 10+ € 2,090 50+ € 1,870 100+ € 1,720 200+ € 1,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | - | 25V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | |||||
Each | 1+ € 3,000 10+ € 2,040 50+ € 1,740 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ € 6,730 10+ € 4,350 58+ € 4,340 116+ € 4,330 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 350VAC | - | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ € 7,940 44+ € 5,060 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X1 | Through Hole | 600VAC | - | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ € 6,440 10+ € 4,050 58+ € 3,950 116+ € 3,840 522+ € 3,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 600VAC | - | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ € 5,870 10+ € 3,740 50+ € 3,570 108+ € 3,390 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 310VAC | - | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ € 3,580 10+ € 3,040 84+ € 2,520 168+ € 2,140 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X1 | Through Hole | 600VAC | - | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ € 8,130 44+ € 6,230 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 350VAC | - | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ € 9,970 5+ € 7,940 10+ € 6,940 25+ € 6,400 50+ € 6,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 350VAC | - | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | |||||
Each | 1+ € 10,870 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 350VAC | - | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ € 5,320 10+ € 4,240 50+ € 3,710 100+ € 3,420 200+ € 3,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | - | 25V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | |||||
Each | 1+ € 4,390 5+ € 3,500 10+ € 3,060 25+ € 2,820 50+ € 2,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | - | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 1+ € 12,840 5+ € 10,400 10+ € 7,960 20+ € 7,810 40+ € 7,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X1 | Through Hole | 480VAC | - | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ € 3,490 10+ € 2,060 50+ € 1,990 108+ € 1,920 540+ € 1,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 310VAC | - | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R46 Series | - | |||||
Each | 1+ € 6,900 10+ € 4,410 84+ € 4,050 168+ € 3,940 504+ € 3,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X1 | Through Hole | 440VAC | - | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 11,870 5+ € 9,780 10+ € 7,680 25+ € 7,440 50+ € 7,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | - | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ € 6,540 10+ € 4,100 60+ € 4,000 120+ € 3,890 540+ € 3,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 275VAC | - | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R46 Series | - | |||||
Each | 1+ € 6,470 5+ € 5,960 10+ € 5,440 25+ € 5,280 50+ € 5,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 530VAC | - | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ € 16,190 5+ € 13,690 10+ € 11,180 20+ € 10,960 40+ € 10,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 20% | X2 | Through Hole | 310VAC | - | - | GRADE II (Test Condition A) | 37.5mm | -55°C | 110°C | F339M Series | - | |||||
Each | 1+ € 3,720 10+ € 2,090 96+ € 1,970 192+ € 1,910 576+ € 1,840 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | - | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R46 Series | - | |||||
Each | 1+ € 9,780 5+ € 8,580 10+ € 7,370 25+ € 6,820 50+ € 6,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 305VAC | - | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | |||||
Each | 1+ € 14,970 5+ € 12,980 10+ € 10,990 20+ € 10,770 40+ € 10,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | - | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ € 5,650 5+ € 4,790 10+ € 3,920 25+ € 3,840 50+ € 3,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 20% | Y2 | Through Hole | - | 350VAC | 300V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32036 Series | AEC-Q200 | |||||
Each | 1+ € 5,750 10+ € 3,360 84+ € 3,210 168+ € 3,160 504+ € 3,100 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Y2 | Through Hole | - | 300VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 1+ € 4,320 5+ € 3,600 10+ € 3,040 25+ € 2,860 50+ € 2,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 305VAC | - | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - |