KEMET Noise Suppression & Safety Capacitors:
Št. najdenih izdelkov 1607Poiščite ogromno KEMET Noise Suppression & Safety Capacitors v Farnell Slovenija. Na zalogi imamo široko paleto Noise Suppression & Safety Capacitors, kot je Metallized PP & Metallized Paper proizvajalca Kemet
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,000 10+ € 1,810 50+ € 1,390 100+ € 1,170 500+ € 0,994 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 3 Pin | 0.15µF | ± 20% | Delta X2 / Y2 / Y2 | Through Hole | 275VAC | 275VAC | 600V/µs | GRADE II (Test Condition A) | - | -40°C | 100°C | PZB300/P300 Series | - | |||||
Each | 1+ € 1,630 10+ € 0,961 50+ € 0,845 100+ € 0,728 800+ € 0,568 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 2 Pin | 6800pF | ± 20% | X2 | Through Hole | 275VAC | - | 1.2kV/µs | GRADE II (Test Condition A) | 10.2mm | -40°C | 110°C | PME271M/P276 Series | - | |||||
Each | 10+ € 0,364 100+ € 0,324 500+ € 0,263 1200+ € 0,226 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | |||||
Each | 10+ € 0,306 100+ € 0,276 500+ € 0,232 1000+ € 0,210 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | |||||
Each | 10+ € 0,900 50+ € 0,829 100+ € 0,757 500+ € 0,582 1000+ € 0,504 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized Paper | Radial Box - 2 Pin | 0.015µF | ± 20% | Y2 | Through Hole | - | 300VAC | 1.4kV/µs | GRADE II (Test Condition A) | 15.2mm | -40°C | 115°C | PME271Y/P272 Series | - | |||||
Each | 10+ € 0,357 100+ € 0,325 500+ € 0,266 1500+ € 0,156 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | |||||
Each | 10+ € 0,581 50+ € 0,453 100+ € 0,412 700+ € 0,326 1400+ € 0,321 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | F881 Series | - | |||||
Each | 10+ € 0,660 50+ € 0,571 400+ € 0,481 800+ € 0,443 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | |||||
Each | 1+ € 3,270 10+ € 2,950 50+ € 2,270 100+ € 1,900 500+ € 1,620 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R46 Series | - | |||||
Each | 10+ € 0,293 100+ € 0,265 500+ € 0,214 1300+ € 0,177 2600+ € 0,164 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | |||||
Each | 10+ € 0,491 50+ € 0,490 100+ € 0,354 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | - | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,594 50+ € 0,556 100+ € 0,518 500+ € 0,433 1000+ € 0,412 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ € 3,260 10+ € 1,990 50+ € 1,950 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ € 0,431 50+ € 0,422 100+ € 0,414 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ € 0,373 100+ € 0,340 500+ € 0,280 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ € 0,315 100+ € 0,287 500+ € 0,235 1200+ € 0,204 2400+ € 0,185 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ € 3,880 10+ € 2,580 50+ € 2,530 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ € 0,543 50+ € 0,520 100+ € 0,497 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ € 1,420 10+ € 1,260 50+ € 0,962 | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 2 Pin | 2500pF | ± 10% | Y1 | Through Hole | - | 500VAC | 2kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 115°C | P295 Series | AEC-Q200 | |||||
Each | 10+ € 0,488 50+ € 0,426 100+ € 0,363 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R46 Series | - | |||||
Each | 10+ € 0,542 50+ € 0,481 470+ € 0,419 940+ € 0,411 1410+ € 0,402 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | |||||
Each | 1+ € 3,170 10+ € 2,280 50+ € 1,880 150+ € 1,550 | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 275VAC | - | - | GRADE II (Test Condition A) | 20.3mm | -40°C | 85°C | P409 Series | - | |||||
Each | 10+ € 0,267 100+ € 0,241 500+ € 0,195 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | 275VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | |||||
Each | 1+ € 4,170 10+ € 3,410 50+ € 2,480 100+ € 1,970 | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 275VAC | - | 400V/µs | GRADE II (Test Condition A) | 30.5mm | -40°C | 110°C | PME271M/P276 Series | - | |||||
Each | 10+ € 0,250 100+ € 0,187 500+ € 0,183 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 310VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - |