Noise Suppression & Safety Capacitors:
Št. najdenih izdelkov 95R47 Series Noise Suppression & Safety Capacitors
The R47 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. Automotive Grade devices (up to 22.5 mm lead spacing) meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Capacitance range: 0.0047 ? 2.2 µF
- Rated voltage: 440 VAC to 520VAC 50/60Hz
- Lead spacing: 10.0 ? 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- RoHS compliant and lead-free terminations
- Operating temperature range of ?40°C to +110°C for 440VAC and ?40°C to +85°C for 520VAC
- X2 CLASS (IEC 60384-14)
- Self healing properties
- Approvals: ENEC, UL, cUL
- Applications: Electromagnetic interference (EMI) suppression
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,491 50+ € 0,490 100+ € 0,354 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,754 50+ € 0,602 350+ € 0,449 700+ € 0,436 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,364 100+ € 0,331 500+ € 0,271 1000+ € 0,243 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,212 100+ € 0,179 500+ € 0,146 1800+ € 0,116 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | X1 | Through Hole | 440VAC | 750V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,386 100+ € 0,339 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X2 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,383 100+ € 0,347 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,613 50+ € 0,601 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 1,890 10+ € 1,640 50+ € 1,250 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 520VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 6,290 10+ € 4,970 84+ € 4,030 168+ € 3,920 504+ € 3,800 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X1 | Through Hole | 440VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,291 100+ € 0,265 900+ € 0,200 1800+ € 0,191 2700+ € 0,182 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 5,850 10+ € 4,400 50+ € 3,770 108+ € 3,490 540+ € 3,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 440VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,470 50+ € 0,440 100+ € 0,409 500+ € 0,356 1000+ € 0,337 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 4,010 10+ € 2,920 50+ € 2,410 112+ € 2,220 560+ € 1,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 2,010 10+ € 1,160 50+ € 1,060 288+ € 0,952 576+ € 0,890 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,574 50+ € 0,539 300+ € 0,504 600+ € 0,458 1200+ € 0,426 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,541 50+ € 0,468 350+ € 0,395 700+ € 0,384 1050+ € 0,373 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 6,220 10+ € 4,590 96+ € 3,760 192+ € 3,500 576+ € 3,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X1 | Through Hole | 440VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,874 50+ € 0,800 250+ € 0,726 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 1,910 10+ € 1,520 50+ € 1,330 408+ € 1,170 816+ € 1,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE I (Test Condition B) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 3,330 10+ € 2,490 50+ € 2,120 128+ € 1,900 512+ € 1,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,283 100+ € 0,256 900+ € 0,183 1800+ € 0,176 2700+ € 0,169 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,259 100+ € 0,235 500+ € 0,192 1000+ € 0,172 2000+ € 0,150 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,491 50+ € 0,471 100+ € 0,450 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 10+ € 0,578 50+ € 0,524 100+ € 0,470 500+ € 0,388 1000+ € 0,352 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 1+ € 3,340 10+ € 2,030 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 85°C | R47 Series | AEC-Q200 |