Noise Suppression & Safety Capacitors:
Št. najdenih izdelkov 4136Poiščite ogromno Noise Suppression & Safety Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Noise Suppression & Safety Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,330 100+ € 0,299 800+ € 0,226 1600+ € 0,208 2400+ € 0,187 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | - | |||||
Each | 1+ € 1,570 10+ € 1,380 50+ € 1,060 100+ € 0,934 | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 125VAC | - | - | - | GRADE II (Test Condition A) | - | 15.2mm | -40°C | 85°C | PMR205/P405 Series | - | - | |||||
Each | 1+ € 1,950 10+ € 1,320 50+ € 1,050 300+ € 0,779 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 300V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 2,870 10+ € 1,980 50+ € 1,590 200+ € 1,240 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 300V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,218 100+ € 0,196 500+ € 0,151 1000+ € 0,139 2000+ € 0,128 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 8,840 10+ € 6,620 58+ € 5,510 116+ € 4,850 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 350VAC | - | - | 100V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ € 0,321 100+ € 0,244 500+ € 0,191 1000+ € 0,178 2000+ € 0,165 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ € 0,694 50+ € 0,666 100+ € 0,637 900+ € 0,432 1800+ € 0,425 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 350VAC | - | - | 400V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ € 0,263 100+ € 0,239 500+ € 0,195 1000+ € 0,165 2000+ € 0,140 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 1,660 10+ € 0,887 50+ € 0,821 100+ € 0,755 500+ € 0,650 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 300V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,617 50+ € 0,592 100+ € 0,566 700+ € 0,429 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 1,910 10+ € 1,320 50+ € 1,120 200+ € 0,911 400+ € 0,893 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 10mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,658 50+ € 0,513 100+ € 0,466 500+ € 0,352 1000+ € 0,345 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 1,950 10+ € 1,120 50+ € 1,040 100+ € 0,957 500+ € 0,822 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 20% | X1 | Through Hole | 600VAC | - | - | 300V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 1,580 5+ € 1,540 10+ € 1,350 25+ € 1,090 50+ € 0,872 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 110°C | WCAP-FTXH Series | - | - | |||||
Each | 5+ € 0,705 50+ € 0,411 250+ € 0,351 500+ € 0,271 1000+ € 0,242 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 10% | X2 | Through Hole | 305V | - | - | 340V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | B32922 Series | AEC-Q200 | - | |||||
Each | 1+ € 3,910 10+ € 2,410 50+ € 2,360 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 20% | X2 | Through Hole | 350VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ € 0,552 50+ € 0,528 100+ € 0,503 700+ € 0,383 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 4,290 10+ € 3,080 84+ € 2,350 168+ € 2,160 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,294 100+ € 0,265 500+ € 0,214 1800+ € 0,170 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | - | |||||
Each | 1+ € 3,440 10+ € 1,980 50+ € 1,710 336+ € 1,440 672+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 20% | X2 | Through Hole | 350VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 1+ € 4,320 10+ € 3,510 50+ € 2,980 230+ € 2,380 690+ € 2,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 110°C | F861 Series | - | - | |||||
Each | 10+ € 0,643 50+ € 0,530 100+ € 0,492 900+ € 0,377 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,459 50+ € 0,438 100+ € 0,416 500+ € 0,314 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | Y1 | Through Hole | - | - | 500VAC | 3000V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 125°C | R4Y Series | AEC-Q200 | - | |||||
Each | 1+ € 1,810 10+ € 1,220 50+ € 0,972 100+ € 0,813 500+ € 0,737 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 350VAC | - | - | 400V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | - |